-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT, PDSO24, 0.209 INCH, LEAD FREE, PLASTIC, SSOP-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP3909-I/SS by Microchip Technology Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M8910
|
Newark | Energy Metering Ic, 85Deg C, Ssop-24, Ic Function:Energy Metering Ic, Supply Voltage Min:4.5V, Su... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 174 |
|
$2.1100 / $2.6300 | Buy Now |
DISTI #
MCP3909-I/SS-ND
|
DigiKey | IC POWER METERING-1 PHASE 24SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
160 In Stock |
|
$2.1100 / $2.7900 | Buy Now |
DISTI #
MCP3909-I/SS
|
Avnet Americas | Energy Metering IC 4.5 to 5.5V 24-Pin SSOP Tube - Rail/Tube (Alt: MCP3909-I/SS) RoHS: Compliant Min Qty: 177 Package Multiple: 59 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.1177 / $2.2625 | Buy Now |
DISTI #
579-MCP3909-I/SS
|
Mouser Electronics | Current & Power Monitors & Regulators Dynamic Range Energy Meter IC RoHS: Compliant | 1830 |
|
$2.1100 / $2.7900 | Buy Now |
DISTI #
MCP3909-I/SS
|
Microchip Technology Inc | ENERGY METERING IC, SSOP, Projected EOL: 2034-12-15 COO: Malaysia, Philippines, Taiwan ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
1172 Alternates Available |
|
$2.0100 / $2.7900 | Buy Now |
DISTI #
70413656
|
RS | Microchip MCP3909-I/SS Energy Measurement IC, 16 bit, 24-Pin SSOP Min Qty: 177 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6800 | RFQ |
|
Onlinecomponents.com | Analog Front End - 2 ADC - 16bit - 5V - Automotive - 24-Pin SSOP - Tube RoHS: Compliant |
177 In Stock 944 Factory Stock |
|
$1.7700 / $2.0900 | Buy Now |
DISTI #
71320473
|
Verical | AFE General Purpose 2 ADC 16bit 5V Automotive AEC-Q100 24-Pin SSOP Tube RoHS: Compliant Min Qty: 59 Package Multiple: 59 Date Code: 2338 | Americas - 177 |
|
$2.5154 / $2.6223 | Buy Now |
|
Bristol Electronics | 114 |
|
RFQ | ||
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PDSO24 | 27 |
|
$2.2613 / $4.5225 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP3909-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3909-I/SS
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PDSO24, 0.209 INCH, LEAD FREE, PLASTIC, SSOP-24
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 0.209 INCH, LEAD FREE, PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Supply Current-Max (Isup) | 2.8 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Microchip provides a recommended layout and routing guide in the MCP3909 datasheet, which includes guidelines for PCB layout, component placement, and routing to minimize noise and ensure optimal performance.
The MCP3909-I/SS requires calibration to ensure accurate measurements. Calibration involves adjusting the gain and offset of the ADC using the CAL pin. Refer to the datasheet for a detailed calibration procedure.
The maximum sampling rate of the MCP3909-I/SS is 100 kSPS (kilosamples per second). However, the actual sampling rate may vary depending on the system clock frequency and the configuration of the device.
Yes, the MCP3909-I/SS can operate with a 3.3V power supply. However, the device's performance may be affected, and the maximum sampling rate may be reduced. Refer to the datasheet for specific guidelines on operating the device with a 3.3V power supply.
The MCP3909-I/SS can be interfaced with a microcontroller using the SPI (Serial Peripheral Interface) protocol. The device provides a dedicated SPI interface for data transfer and configuration.