-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51T0382
|
Newark | Energy Meter Ic, Gain 1:32, 1000:1 Dynamic Range, Spi Interface 24 Ssop .209In Tube Rohs Compliant: Yes |Microchip MCP3909-E/SS Min Qty: 177 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 | Buy Now |
DISTI #
MCP3909-E/SS-ND
|
DigiKey | IC ENERGY METERING SPI 24SSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
177 In Stock |
|
$2.1800 / $2.8800 | Buy Now |
DISTI #
MCP3909-E/SS
|
Avnet Americas | Energy Metering IC 24-Pin SSOP Tube - Rail/Tube (Alt: MCP3909-E/SS) RoHS: Compliant Min Qty: 177 Package Multiple: 59 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.1800 / $2.8800 | Buy Now |
DISTI #
579-MCP3909-E/SS
|
Mouser Electronics | Current & Power Monitors & Regulators Energy Meter IC Gain Dynamic Range RoHS: Compliant | 0 |
|
$2.1800 / $2.8800 | Order Now |
DISTI #
MCP3909-E/SS
|
Microchip Technology Inc | Power Meter with SPI and Active Power Pulse Output & Internal Oscillator., Projected EOL: 2039-05-25 RoHS: Compliant pbFree: Yes |
1888 Alternates Available |
|
$2.0800 / $2.8800 | Buy Now |
DISTI #
70454345
|
RS | Energy Meter IC, Gain 1:32,1000:1 Dynamic Range, SPI Interface24 SSOP .209in TUBE | Microchip Technology Inc. MCP3909-E/SS RoHS: Not Compliant Min Qty: 177 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6600 / $4.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 59 Package Multiple: 59 | 0 |
|
$2.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1888 Factory Stock |
|
$2.0100 / $2.4100 | Buy Now |
|
Ameya Holding Limited | IC ENERGY METERING SPI 24SSOP | 1888 |
|
RFQ | |
|
NAC | Energy Meter IC, Gain 1:32, 1000:1 Dynamic Range, SPI Interface - Package: 24 SSOP .209in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 59 Container: Tube | 1534 |
|
$2.1100 / $2.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP3909-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3909-E/SS
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 5.30 MM WIDTH, LEAD FREE, PLASTIC, SSOP-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Supply Current-Max (Isup) | 2.8 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for MCP3909-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3909-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP3909T-I/SS | SPECIALTY ANALOG CIRCUIT, PDSO24, 0.209 INCH, LEAD FREE, PLASTIC, SSOP-24 | Microchip Technology Inc | MCP3909-E/SS vs MCP3909T-I/SS |
MCP3909-I/SS | SPECIALTY ANALOG CIRCUIT, PDSO24, 0.209 INCH, LEAD FREE, PLASTIC, SSOP-24 | Microchip Technology Inc | MCP3909-E/SS vs MCP3909-I/SS |
MCP3909T-E/SS | SPECIALTY ANALOG CIRCUIT | Microchip Technology Inc | MCP3909-E/SS vs MCP3909T-E/SS |