Part Details for MCP3905A-I/SSRA1 by Microchip Technology Inc
Results Overview of MCP3905A-I/SSRA1 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP3905A-I/SSRA1 Information
MCP3905A-I/SSRA1 by Microchip Technology Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MCP3905A-I/SSRA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP3905A-I/SSRA1
|
Microchip Technology Inc | Energy Meter IC, Gain 1:16, 500:1 Dynamic Range, SSOP, Projected EOL: 2034-12-17 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$1.3600 / $1.8900 | Buy Now |
|
Vyrian | Other Function Semiconductors | 1638 |
|
RFQ |
Part Details for MCP3905A-I/SSRA1
MCP3905A-I/SSRA1 CAD Models
MCP3905A-I/SSRA1 Part Data Attributes
|
MCP3905A-I/SSRA1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3905A-I/SSRA1
Microchip Technology Inc
Energy Meter IC, Gain 1:16, 500:1 Dynamic Range, -40C to +85C, 24-SSOP 208mil, TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for MCP3905A-I/SSRA1
This table gives cross-reference parts and alternative options found for MCP3905A-I/SSRA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3905A-I/SSRA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP3905A-E/SS | Microchip Technology Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO24, 5.30 MM, LEAD FREE, PLASTIC, SSOP-24 | MCP3905A-I/SSRA1 vs MCP3905A-E/SS |
MCP3905AT-E/SS | Microchip Technology Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO24, 5.30 MM, LEAD FREE, PLASTIC, SSOP-24 | MCP3905A-I/SSRA1 vs MCP3905AT-E/SS |
MCP3905AT-I/SS | Microchip Technology Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO24, 5.30 MM, LEAD FREE, PLASTIC, SSOP-24 | MCP3905A-I/SSRA1 vs MCP3905AT-I/SS |
MCP3905LT-I/SS | Microchip Technology Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO24, 5.30 MM, LEAD FREE, PLASTIC, SSOP-24 | MCP3905A-I/SSRA1 vs MCP3905LT-I/SS |