Part Details for MCP3901A0-E/ML by Microchip Technology Inc
Overview of MCP3901A0-E/ML by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP3901A0-E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T3273
|
Newark | Dual Channel Energy Meter Front End, Spi Interface 20 Qfn 4X4X0.9Mm Tube Rohs Compliant: Yes |Microchip MCP3901A0-E/ML Min Qty: 273 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 | Buy Now |
DISTI #
MCP3901A0-E/ML-ND
|
DigiKey | IC AFE 2 CHAN 24BIT 20QFN Min Qty: 1 Lead time: 8 Weeks Container: Tube |
11 In Stock |
|
$1.4500 / $1.9100 | Buy Now |
DISTI #
MCP3901A0-E/ML
|
Avnet Americas | AFE General Purpose 2ADC 16-Bit 3.6V/5V 20-Pin QFN EP Tube - Rail/Tube (Alt: MCP3901A0-E/ML) RoHS: Compliant Min Qty: 182 Package Multiple: 91 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.4500 / $1.9100 | Buy Now |
DISTI #
579-MCP3901A0-E/ML
|
Mouser Electronics | Analog Front End - AFE Dual Ch Energy Meter Frnt End SPI I-face RoHS: Compliant | 0 |
|
$1.4500 / $1.9100 | Order Now |
DISTI #
MCP3901A0-E/ML
|
Microchip Technology Inc | Dual Channel Energy Meter Front End, SPI Interface, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
58 Alternates Available |
|
$1.3800 / $1.9100 | Buy Now |
DISTI #
70547706
|
RS | Dual Channel Energy Meter Front End, SPI Interface | Microchip Technology Inc. MCP3901A0-E/ML RoHS: Not Compliant Min Qty: 182 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2700 / $3.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 91 Package Multiple: 91 | 0 |
|
$1.5800 | Buy Now |
|
Onlinecomponents.com | Analog Front End - 2 ADC - 16bit - 3.6V/5V - Automotive - 20-Pin QFN EP - Tube RoHS: Compliant | 2639 Factory Stock |
|
$1.8300 / $2.1300 | Buy Now |
DISTI #
MCP3901A0-E/ML
|
Avnet Americas | AFE General Purpose 2ADC 16-Bit 3.6V/5V 20-Pin QFN EP Tube - Rail/Tube (Alt: MCP3901A0-E/ML) RoHS: Compliant Min Qty: 182 Package Multiple: 91 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.4500 / $1.9100 | Buy Now |
|
Ameya Holding Limited | IC AFE 24BIT 64KSPS 2CH 20QFN | 269 |
|
RFQ |
Part Details for MCP3901A0-E/ML
MCP3901A0-E/ML CAD Models
MCP3901A0-E/ML Part Data Attributes:
|
MCP3901A0-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3901A0-E/ML
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
Alternate Parts for MCP3901A0-E/ML
This table gives cross-reference parts and alternative options found for MCP3901A0-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3901A0-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP3901A0T-I/ML | SPECIALTY ANALOG CIRCUIT, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-20 | Microchip Technology Inc | MCP3901A0-E/ML vs MCP3901A0T-I/ML |