Part Details for MCP37D21-80E/TE by Microchip Technology Inc
Results Overview of MCP37D21-80E/TE by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP37D21-80E/TE Information
MCP37D21-80E/TE by Microchip Technology Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MCP37D21-80E/TE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH4977
|
Newark | Adc, 14Bit, 80Msps, -40 To 125Deg C, Resolution (Bits):14Bit, Sampling Rate:80Msps, Input Channel... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$12.9100 | Buy Now |
DISTI #
150-MCP37D21-80E/TE-ND
|
DigiKey | IC ADC 14BIT PIPELINED 121TFBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
73 In Stock |
|
$27.9300 / $33.5100 | Buy Now |
DISTI #
MCP37D21-80E/TE
|
Avnet Americas | Analogue to Digital Converter, 14 bit, 80 MSPS, Differential, SPI, Single, Dual (+/-), 1.14 V - Tray... more RoHS: Not Compliant Lead time: 8 Weeks, 0 Days Container: Tray |
10 |
|
$23.9646 / $25.2486 | Buy Now |
DISTI #
71AH4977
|
Avnet Americas | Analogue to Digital Converter, 14 bit, 80 MSPS, Differential, SPI, Single, Dual (+/-), 1.14 V - Bulk... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk |
10 Partner Stock |
|
$28.5500 / $45.5300 | Buy Now |
DISTI #
V99:2348_24550397
|
Arrow Electronics | 8-Channel Single ADC Pipelined 80Msps 14-bit Parallel/Serial/LVDS Automotive AEC-Q100 121-Pin TFBGA ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1945 | Americas - 10 |
|
$5.2810 | Buy Now |
DISTI #
MCP37D21-80E/TE
|
Microchip Technology Inc | 16-bit, 80 Msps, single Pipelined ADC with 8-channel Mux, Digital Downconverter, SIP, Projected EOL:... more COO: South Korea ECCN: 3A991.c.4 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$22.2500 / $33.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.4100 / $65.8100 | Buy Now |
DISTI #
41103106
|
Verical | 8-Channel Single ADC Pipelined 80Msps 14-bit Parallel/Serial/LVDS Automotive AEC-Q100 121-Pin TFBGA ... more RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1945 | Americas - 10 |
|
$5.2810 | Buy Now |
DISTI #
62433767
|
Verical | 8-Channel Single ADC Pipelined 80Msps 14-bit Parallel/Serial/LVDS Automotive AEC-Q100 121-Pin TFBGA ... more RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 10 |
|
$16.6414 / $17.7841 | Buy Now |
DISTI #
59681766
|
Verical | 8-Channel Single ADC Pipelined 80Msps 14-bit Parallel/Serial/LVDS Automotive AEC-Q100 121-Pin TFBGA ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$36.3000 | Buy Now |
Part Details for MCP37D21-80E/TE
MCP37D21-80E/TE CAD Models
MCP37D21-80E/TE Part Data Attributes
|
MCP37D21-80E/TE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP37D21-80E/TE
Microchip Technology Inc
A/D Converter
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFBGA-121 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.4 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2020-06-29 | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 4.46 V | |
Analog Input Voltage-Min | -4.46 V | |
Conversion Time-Max | 0.0125 µs | |
Converter Type | ADC, PIPELINED | |
JESD-30 Code | S-PBGA-B121 | |
Length | 8 mm | |
Number of Analog In Channels | 8 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 121 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA121,11X11,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Sample Rate | 80 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.08 mm | |
Supply Current-Max | 173 mA | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |