There are no models available for this part yet.
Overview of MCP37D21-200I/TE by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6200IS8-5#PBF | Analog Devices | 165MHz, R2R In & Out, 0.95nV/v | |
LT6200IS6-10#TRMPBF | Analog Devices | 165MHz, R2R In & Out, 0.95nV/v | |
LT6200IS8-5#TRPBF | Analog Devices | 165MHz, R2R In & Out, 0.95nV/v |
Price & Stock for MCP37D21-200I/TE by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98Y8976
|
Newark | 14-Bit, 200 Msps, Single Pipelined Adc With 8-Channel Mux, Digital Downconverter 121 Sip 8X8X1.08Mm Tray Rohs Compliant: Yes |Microchip MCP37D21-200I/TE RoHS: Compliant Min Qty: 348 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.1900 | Buy Now | |
DISTI #
MCP37D21-200I/TE-ND
|
DigiKey | IC ADC 14BIT PIPELINED 121TFBGA Min Qty: 348 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$80.7603 | Buy Now | |
DISTI #
MCP37D21-200I/TE
|
Avnet Americas | ADC Pipelined 1/2/4/8-CH 200Msps 14-bit Parallel CMOS/Serial DDR LVDS 121-Pin TFBGA Tube/Tray - Trays (Alt: MCP37D21-200I/TE) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$80.7600 / $106.6100 | Buy Now | |
DISTI #
579-MCP37D21-200I/TE
|
Mouser Electronics | Analog to Digital Converters - ADC 14-bit, 200 Msps, single Pipelined ADC with 8-channel Mux, Digital Downconverter RoHS: Compliant | 0 |
|
$80.7600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 348 Package Multiple: 348 | 0 |
|
$82.7000 | Buy Now | ||
Onlinecomponents.com | 14-Bit Low-Power ADC - 8-Channel MUX - 200Msps - Digital Down Converter RoHS: Compliant | 0 |
|
$73.7300 / $216.3900 | Buy Now | ||
NAC | 14-bit, 200 Msps, single Pipelined ADC with 8-channel Mux, Digital Downconverter - Package: 121 SIP 8x8x1.08mm TRAY RoHS: Compliant Min Qty: 348 Package Multiple: 348 Container: Tray | 0 |
|
$83.7100 / $98.0600 | Buy Now | ||
Master Electronics | 14-Bit Low-Power ADC - 8-Channel MUX - 200Msps - Digital Down Converter RoHS: Compliant | 0 |
|
$73.7300 / $216.3900 | Buy Now |
CAD Models for MCP37D21-200I/TE by Microchip Technology Inc
Part Data Attributes for MCP37D21-200I/TE by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TFBGA,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.C.3
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Analog Input Voltage-Max
|
4.46 V
|
Analog Input Voltage-Min
|
-4.46 V
|
Conversion Time-Max
|
0.005 µs
|
Converter Type
|
ADC, FLASH METHOD
|
JESD-30 Code
|
S-PBGA-B121
|
Length
|
8 mm
|
Number of Analog In Channels
|
8
|
Number of Bits
|
14
|
Number of Functions
|
1
|
Number of Terminals
|
121
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
OFFSET BINARY, 2'S COMPLEMENT BINARY
|
Output Format
|
SERIAL, PARALLEL, WORD
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TFBGA
|
Package Equivalence Code
|
BGA121,11X11,25
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Sample Rate
|
200 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1.08 mm
|
Supply Current-Max
|
252 mA
|
Supply Voltage-Nom
|
1.2 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
8 mm
|
Alternate Parts for MCP37D21-200I/TE
This table gives cross-reference parts and alternative options found for MCP37D21-200I/TE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP37D21-200I/TE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP37D21-200I/TL | FLASH METHOD ADC | Microchip Technology Inc | MCP37D21-200I/TE vs MCP37D21-200I/TL |
MCP37D21T-200I/TL | FLASH METHOD ADC | Microchip Technology Inc | MCP37D21-200I/TE vs MCP37D21T-200I/TL |
MCP37D21T-200E/TL | ADC, Flash Method | Microchip Technology Inc | MCP37D21-200I/TE vs MCP37D21T-200E/TL |