Part Details for MCP37221-200E/TE by Microchip Technology Inc
Results Overview of MCP37221-200E/TE by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP37221-200E/TE Information
MCP37221-200E/TE by Microchip Technology Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL54200EVAL1Z | Renesas Electronics Corporation | USB 2.0 High/Full-Speed Multiplexer Evaluation Board | |
F1200EVS | Renesas Electronics Corporation | Evaluation System for F1200 Digital Intermediate Frequency Variable Gain Amplifier | |
HXC42200-EVB | Renesas Electronics Corporation | 28Gb/s CDR/Retimer, Bi-Di |
Price & Stock for MCP37221-200E/TE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MCP37221-200E/TE-ND
|
DigiKey | IC ADC 14BIT PIPELINED 121TFBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
330 In Stock |
|
$28.3801 / $37.4600 | Buy Now |
DISTI #
MCP37221-200E/TE
|
Avnet Americas | ADC Single Pipelined 200Msps 14-Bit Parallel CMOS/Serial DDR LVDS 121-Pin TFBGA Tray - Trays (Alt: M... more RoHS: Not Compliant Min Qty: 348 Package Multiple: 1 Container: Tray |
10 |
|
$28.2204 / $30.1500 | Buy Now |
DISTI #
MCP37221-200E/TE
|
Microchip Technology Inc | 14-bit, 200 Msps, single Pipelined ADC with 8-channel Mux, SIP, Projected EOL: 2049-07-25 COO: South Korea ECCN: 3A991.c.3 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$24.8700 / $37.4600 | Buy Now |
|
Onlinecomponents.com | 14-Bit Low-Power ADC - 8-Channel MUX - 200Msps RoHS: Compliant | 0 |
|
$26.1600 / $73.5500 | Buy Now |
|
NAC | 14-bit, 200 Msps, single Pipelined ADC with 8-channel Mux - Package: 121 SIP 8x8x1.08mm TRAY RoHS: Compliant Min Qty: 348 Package Multiple: 348 Container: Tray | 0 |
|
$29.4100 / $34.4600 | Buy Now |
|
Master Electronics | 14-Bit Low-Power ADC - 8-Channel MUX - 200Msps RoHS: Compliant | 0 |
|
$26.1600 / $73.5500 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 8 |
|
$33.7700 / $36.1900 | Buy Now |
Part Details for MCP37221-200E/TE
MCP37221-200E/TE CAD Models
MCP37221-200E/TE Part Data Attributes
|
MCP37221-200E/TE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP37221-200E/TE
Microchip Technology Inc
ADC, Flash Method, 14-Bit, 1 Func, 8 Channel, Serial, Parallel, Word Access, PBGA121
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFBGA-121 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.3 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 1.26 V | |
Analog Input Voltage-Min | 1.14 V | |
Conversion Time-Max | 0.025 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | S-PBGA-B121 | |
Length | 8 mm | |
Number of Analog In Channels | 8 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 121 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA121,11X11,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Sample Rate | 200 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.08 mm | |
Supply Current-Max | 232 mA | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
MCP37221-200E/TE Frequently Asked Questions (FAQ)
-
It is recommended to separate the analog and digital grounds and connect them at a single point, usually near the power supply. This helps to reduce noise and interference. Additionally, use a star-ground configuration and avoid routing digital signals near the analog signals.
-
To ensure accurate ADC conversions, make sure to follow proper PCB layout and routing guidelines, use a stable and noise-free power supply, and ensure that the analog input signals are within the specified voltage range. Also, consider using a low-pass filter to remove high-frequency noise from the input signals.
-
The maximum sampling rate of the MCP37221-200E/TE is 200 ksps (kilosamples per second). However, the actual sampling rate may be limited by the system's clock frequency, the conversion mode, and the interface used to communicate with the ADC.
-
The MCP37221-200E/TE has an internal voltage reference, but it can also be used with an external reference. The internal reference is suitable for most applications, but an external reference may be required for high-accuracy or high-precision applications.
-
The MCP37221-200E/TE has a pipelined architecture, which means that there is a latency of a few clock cycles between the start of a conversion and the availability of the result. To handle this latency, ensure that your system's firmware or software takes into account the pipelining and latency of the ADC.