-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CH 22-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP3550-50E/SN by Microchip Technology Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M8278
|
Newark | Adc, 22Bit, 12.5Sps, , Soic-8, Resolution (Bits):22Bit, Sampling Rate:12.5Sps, Input Channel Type... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$3.0000 / $3.9500 | Buy Now |
DISTI #
MCP3550-50E/SN-ND
|
DigiKey | IC ADC 22BIT SIGMA-DELTA 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.8800 / $3.8000 | Buy Now |
DISTI #
MCP3550-50E/SN
|
Avnet Americas | ADC Single Delta-Sigma 12.5sps 21.9-bit Serial 8-Pin SOIC N Tube - Rail/Tube (Alt: MCP3550-50E/SN) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$2.8665 / $3.0625 | Buy Now |
DISTI #
579-MCP3550-50E/SN
|
Mouser Electronics | Analog to Digital Converters - ADC 22-bit ADC RoHS: Compliant | 3671 |
|
$2.8800 / $3.8000 | Buy Now |
DISTI #
MCP3550-50E/SN
|
Microchip Technology Inc | 15 Hz, 120dB rejection at 50 or 60 Hz, SOIC, Projected EOL: 2034-02-06 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube |
90 Alternates Available |
|
$2.7500 / $3.8000 | Buy Now |
DISTI #
70414796
|
RS | Microchip MCP3550-50E/SN, 22 bit Serial ADC, Differential Input, 8-Pin SOIC | Microchip Technology I... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2600 / $7.3700 | RFQ |
|
Future Electronics | Single Channel SPI Interface 5.5 V 15 bps 22-Bit A/D Converter - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Container: Tube |
0 Tube |
|
$2.9600 / $3.0700 | Buy Now |
|
Onlinecomponents.com | Single Channel ADC - Delta-Sigma - 12.5sps - 21.9-bit Serial - Automotive - 8-Pin SOIC N - Tube RoHS: Compliant |
2180 In Stock |
|
$2.7540 / $3.9250 | Buy Now |
DISTI #
83669436
|
Verical | 1-Channel Single ADC Delta-Sigma 12.5sps 21.9-bit Serial 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2422 | Americas - 2180 |
|
$3.2941 / $4.6235 | Buy Now |
DISTI #
87337320
|
Verical | 1-Channel Single ADC Delta-Sigma 12.5sps 21.9-bit Serial 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 172 |
|
$6.2720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP3550-50E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3550-50E/SN
Microchip Technology Inc
1-CH 22-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.9 MM, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | -0.1 V | |
Conversion Time-Max | 80800 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.006% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 22 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supplies | 2.7/5 V | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0256 MHz | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |