-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CH 22-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, PLASTIC, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P3994
|
Newark | Adc, 22Bit, 12.5Sps, , Msop-8, Resolution (Bits):22Bit, Sampling Rate:12.5Sps, Input Channel Type:Differential, Data Interface:3 Wire, Serial, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip MCP3550-50E/MS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8712 |
|
$3.0500 / $4.0200 | Buy Now |
DISTI #
95AJ8828
|
Newark | Adc, Delta-Sigma, 22-Bit, 1 Func, 1 Channel, Serial Access, Pdso8 |Microchip MCP3550-50E/MS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4300 / $12.8900 | Buy Now |
DISTI #
69K0130
|
Newark | Analog To Digital Converter Adc, 22 Bit, 12.5Sps, Msop-8, Resolution (Bits):22Bit, Sampling Rate:12.5Sps, Input Channel Type:Differential, Data Interface:3 Wire, Serial, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Inl ±:6Ppmrohs Compliant: Yes |Microchip MCP3550-50E/MS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1600 | Buy Now |
DISTI #
MCP3550-50E/MS-ND
|
DigiKey | IC ADC 22BIT SIGMA-DELTA 8MSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
88 In Stock |
|
$2.9300 / $3.8700 | Buy Now |
DISTI #
579-MCP3550-50E/MS
|
Mouser Electronics | Analog to Digital Converters - ADC 22-bit ADC RoHS: Compliant | 923 |
|
$2.9300 / $3.8700 | Buy Now |
DISTI #
MCP3550-50E/MS
|
Microchip Technology Inc | 15 Hz, 120dB rejection at 50 or 60 Hz, Projected EOL: 2034-02-06 RoHS: Compliant pbFree: Yes |
4550 Alternates Available |
|
$2.8000 / $3.8700 | Buy Now |
DISTI #
70414794
|
RS | Microchip MCP3550-50E/MS, 22 bit Serial ADC, Differential Input, 8-Pin MSOP | Microchip Technology Inc. MCP3550-50E/MS RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3100 / $7.4200 | RFQ |
|
Future Electronics | Single Channel SPI Interface 5.5 V 15 bps 22-Bit A/D Converter - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 0Tube |
|
$3.1500 / $3.3500 | Buy Now |
|
Onlinecomponents.com | Single ADC - Delta-Sigma - 12.5sps - 21.9-bit Serial - Automotive - 8-Pin MSOP - Tube RoHS: Compliant |
500 In Stock 4700 Factory Stock |
|
$2.4700 / $3.1000 | Buy Now |
DISTI #
MCP3550-50E/MS
|
TME | IC: A/D converter, Ch: 1, 22bit, 13sps, 2.7÷5.5V, MSOP8, ±8LSB Min Qty: 1 | 0 |
|
$4.3300 / $5.8800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP3550-50E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3550-50E/MS
Microchip Technology Inc
1-CH 22-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | -0.1 V | |
Conversion Time-Max | 80800 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.006% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 22 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supplies | 2.7/5 V | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0256 MHz | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP3550-50E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3550-50E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP3550-50-E/MS | 1-CH 22-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP3550-50E/MS vs MCP3550-50-E/MS |
MCP3550T-50-E/MS | 1-CH 22-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP3550-50E/MS vs MCP3550T-50-E/MS |