Part Details for MCP3426A3-E/MS by Microchip Technology Inc
Results Overview of MCP3426A3-E/MS by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP3426A3-E/MS Information
MCP3426A3-E/MS by Microchip Technology Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MCP3426A3-E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31W8801
|
Newark | 16-Bit Delta-Sigma Adc, Dual Channel, 15Sps 8 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip MCP3426... more RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 | Buy Now |
DISTI #
MCP3426A3-E/MS-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 8MSOP Min Qty: 200 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6100 | Buy Now |
DISTI #
MCP3426A3-E/MS
|
Avnet Americas | MSOP 16-bit delta-sigma ADC dual channel 15sps - Rail/Tube (Alt: MCP3426A3-E/MS) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$2.5974 / $2.7750 | Buy Now |
DISTI #
579-MCP3426A3-E/MS
|
Mouser Electronics | Analog to Digital Converters - ADC 16bit deltasigma ADC dual channel 15sps RoHS: Compliant | 0 |
|
$2.6100 / $3.4300 | Order Now |
DISTI #
MCP3426A3-E/MS
|
Microchip Technology Inc | MULTI-CHANNEL 16 BIT DEL-SIG A/D CONVERTER, MSOP, Projected EOL: 2034-09-23 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$2.4900 / $3.4300 | Buy Now |
DISTI #
70568247
|
RS | 16-bit delta-sigma ADC, dual channel, 15sps | Microchip Technology Inc. MCP3426A3-E/MS RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9900 / $4.6900 | RFQ |
|
Onlinecomponents.com | 2-Channel Single ADC - Delta-Sigma - 15sps - 16-bit Serial - Automotive - 8-Pin MSOP - Tube RoHS: Compliant | 0 |
|
$2.1700 / $2.7500 | Buy Now |
|
NAC | 16-bit delta-sigma ADC, dual channel, 15sps - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Tube | 0 |
|
$2.7100 / $3.2600 | Buy Now |
|
Master Electronics | 2-Channel Single ADC - Delta-Sigma - 15sps - 16-bit Serial - Automotive - 8-Pin MSOP - Tube RoHS: Compliant | 0 |
|
$2.1700 / $2.7500 | Buy Now |
|
Vyrian | Converters | 319 |
|
RFQ |
Part Details for MCP3426A3-E/MS
MCP3426A3-E/MS CAD Models
MCP3426A3-E/MS Part Data Attributes
|
MCP3426A3-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3426A3-E/MS
Microchip Technology Inc
IC ADC 16BIT 15SPS 2CH A3 8MSOP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 2.048 V | |
Analog Input Voltage-Min | 2.048 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.000328 MHz | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MCP3426A3-E/MS
This table gives cross-reference parts and alternative options found for MCP3426A3-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3426A3-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP3426A3T-E/MS | Microchip Technology Inc | $3.2700 | IC ADC 16BIT 2CH 15SPS 8MSOP | MCP3426A3-E/MS vs MCP3426A3T-E/MS |
MCP3426A3-E/MS Frequently Asked Questions (FAQ)
-
The maximum sampling rate of the MCP3426A3-E/MS is 15 samples per second (SPS) for 18-bit resolution and 240 SPS for 12-bit resolution.
-
The gain settings for the MCP3426A3-E/MS can be configured through the Configuration Register (Register 0x00). The gain settings are as follows: 1x, 2x, 4x, 8x, 16x, 32x, and 64x.
-
The VREF pin on the MCP3426A3-E/MS is used to provide an external reference voltage for the analog-to-digital converter (ADC). This allows the user to set the full-scale range of the ADC to a specific voltage level.
-
The MCP3426A3-E/MS has a built-in 50/60 Hz notch filter, but additional filtering may be required depending on the application. It is recommended to use a low-pass filter with a cutoff frequency of around 10 Hz to 100 Hz to reduce noise and aliasing effects.
-
The power consumption of the MCP3426A3-E/MS is typically around 350 μA at 5V supply voltage, but this can vary depending on the operating mode and sampling rate.