Part Details for MCP3426A2-E/MC by Microchip Technology Inc
Results Overview of MCP3426A2-E/MC by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP3426A2-E/MC Information
MCP3426A2-E/MC by Microchip Technology Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MCP3426A2-E/MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31W8794
|
Newark | 16-Bit Delta-Sigma Adc, Dual Channel, 15Sps 8 Dfn 2X3X0.9Mm Tube Rohs Compliant: Yes |Microchip MCP3... more RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7000 | Buy Now |
DISTI #
MCP3426A2-E/MC-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 8DFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
5 In Stock |
|
$3.4600 | Buy Now |
DISTI #
MCP3426A2-E/MC
|
Avnet Americas | ADC Single Delta-Sigma 15sps 16-Bit Serial 8-Pin DFN Tube - Rail/Tube (Alt: MCP3426A2-E/MC) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.6091 / $2.7875 | Buy Now |
DISTI #
579-MCP3426A2-E/MC
|
Mouser Electronics | Analog to Digital Converters - ADC 16bit deltasigma ADC dual channel 15sps RoHS: Compliant | 337 |
|
$2.7600 / $3.4600 | Buy Now |
DISTI #
MCP3426A2-E/MC
|
Microchip Technology Inc | MULTI-CHANNEL 16 BIT DEL-SIG A/D CONVERTER, DFN, Projected EOL: 2034-09-24 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
150 Alternates Available |
|
$2.5000 / $3.4600 | Buy Now |
DISTI #
70568230
|
RS | 16-bit delta-sigma ADC, dual channel, 15sps | Microchip Technology Inc. MCP3426A2-E/MC RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0300 / $4.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 | 0 |
|
$2.6900 / $2.7700 | Buy Now |
|
Onlinecomponents.com | 2-Channel Single ADC - Delta-Sigma - 15sps - 16-bit Serial - Automotive - 8-Pin DFN EP - Tube RoHS: Compliant | 150 Factory Stock |
|
$2.2600 / $2.7800 | Buy Now |
|
NAC | 16-bit delta-sigma ADC, dual channel, 15sps - Package: 8 DFN 2x3x0.9mm TUBE RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Tube | 0 |
|
$2.7200 / $3.2800 | Buy Now |
|
Master Electronics | 2-Channel Single ADC - Delta-Sigma - 15sps - 16-bit Serial - Automotive - 8-Pin DFN EP - Tube RoHS: Compliant | 150 Factory Stock |
|
$2.2600 / $2.7800 | Buy Now |
Part Details for MCP3426A2-E/MC
MCP3426A2-E/MC CAD Models
MCP3426A2-E/MC Part Data Attributes
|
MCP3426A2-E/MC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3426A2-E/MC
Microchip Technology Inc
IC ADC 16BIT 15SPS 2CH A2 8DFN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 2.048 V | |
Analog Input Voltage-Min | 2.048 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.000328 MHz | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
Alternate Parts for MCP3426A2-E/MC
This table gives cross-reference parts and alternative options found for MCP3426A2-E/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3426A2-E/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP3426A2T-E/MC | Microchip Technology Inc | $3.2850 | IC ADC 16BIT 2CH 15SPS 8DFN | MCP3426A2-E/MC vs MCP3426A2T-E/MC |