Part Details for MCP3426A1-E/MC by Microchip Technology Inc
Overview of MCP3426A1-E/MC by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP3426A1-E/MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31W8788
|
Newark | 16-Bit Delta-Sigma Adc, Dual Channel, 15Sps 8 Dfn 2X3X0.9Mm Tube Rohs Compliant: Yes |Microchip MCP3426A1-E/MC Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7000 | Buy Now |
DISTI #
MCP3426A1-E/MC-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 8DFN Min Qty: 150 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6200 | Buy Now |
DISTI #
MCP3426A1-E/MC
|
Avnet Americas | ADC Single Delta-Sigma 15sps 16-Bit Serial 8-Pin DFN Tube - Rail/Tube (Alt: MCP3426A1-E/MC) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.6200 / $3.4600 | Buy Now |
DISTI #
579-MCP3426A1-E/MC
|
Mouser Electronics | Analog to Digital Converters - ADC 18bit deltasigma ADC single channel, 4sp RoHS: Compliant | 83 |
|
$2.6200 / $3.4600 | Buy Now |
DISTI #
MCP3426A1-E/MC
|
Microchip Technology Inc | Multi-Channel 16-bit Del-Sig A/D Converter, Projected EOL: 2034-09-23 RoHS: Compliant pbFree: Yes |
15195 Alternates Available |
|
$2.5000 / $3.4600 | Buy Now |
DISTI #
70568229
|
RS | 16-bit delta-sigma ADC, dual channel, 15sps | Microchip Technology Inc. MCP3426A1-E/MC RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0300 / $4.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 | 0 |
|
$2.6900 | Buy Now |
|
Onlinecomponents.com | 2-Channel Single ADC - Delta-Sigma - 15sps - 16-bit Serial - Automotive - 8-Pin DFN EP - Tube RoHS: Compliant | 0 |
|
$2.2200 / $2.8200 | Buy Now |
|
Ameya Holding Limited | IC ADC 16BIT 15SPS 2CH A1 8DFN | 15195 |
|
RFQ | |
|
NAC | 16-bit delta-sigma ADC, dual channel, 15sps - Package: 8 DFN 2x3x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 150 Container: Tube | 20100 |
|
$2.7200 / $3.2800 | Buy Now |
Part Details for MCP3426A1-E/MC
MCP3426A1-E/MC CAD Models
MCP3426A1-E/MC Part Data Attributes:
|
MCP3426A1-E/MC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3426A1-E/MC
Microchip Technology Inc
IC ADC 16BIT 15SPS 2CH A1 8DFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 2.048 V | |
Analog Input Voltage-Min | 2.048 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.000328 MHz | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |