Part Details for MCP3424EV by Microchip Technology Inc
Overview of MCP3424EV by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP3424EV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T9314
|
Newark | Evaluation Module, Data Converter, Silicon Manufacturer:Microchip, Silicon Core Number:Mcp3424, No. Of Bits:18Bit, Sample Rate:240Sps, Kit Application Type:Data Converter, Application Sub Type:Multi-Channel Delta-Sigma Adc, Kit Rohs Compliant: Yes |Microchip MCP3424EV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$27.6100 | Buy Now |
DISTI #
07P9514
|
Newark | Evaluation, Board, Adc, 8Bit,, Silicon Manufacturer:Microchip, Silicon Core Number:Mcp3424, No. Of Bits:8Bit, Kit Application Type:Data Converter, Application Sub Type:Adc, Kit Contents:Eval Board Mcp3424, Product Range:- Rohs Compliant: Yes |Microchip MCP3424EV Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.6100 | Buy Now |
DISTI #
MCP3424EV-ND
|
DigiKey | EVALUATION BOARD FOR MCP3424 Min Qty: 1 Lead time: 40 Weeks Container: Box |
9 In Stock |
|
$27.0700 | Buy Now |
DISTI #
579-MCP3424EV
|
Mouser Electronics | Data Conversion IC Development Tools MCP3424 ADC Eval Board RoHS: Compliant | 10 |
|
$26.5500 | Buy Now |
DISTI #
MCP3424EV
|
Microchip Technology Inc | MCP3424 ADC Evaluation Board, Projected EOL: RoHS: Compliant pbFree: Yes |
11 Alternates Available |
|
$26.5500 | Buy Now |
DISTI #
70451673
|
RS | MCP3424 ADC Evaluation BoardAnalog Legacy | Microchip Technology Inc. MCP3424EV RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$28.7600 / $33.8400 | RFQ |
|
Future Electronics | MCP3424 18-bit 4 Channel Delta-Sigma ADC Evaluation Board RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 5Bulk |
|
$27.8700 / $29.2700 | Buy Now |
|
Onlinecomponents.com | MCP3424 ADC Evaluation Board Graphic User Interface IDE Automotive RoHS: Compliant |
8 Partner Stock |
|
$30.2700 | Buy Now |
|
Ameya Holding Limited | MCP3424 18-bit 4 Channel Delta-Sigma ADC Evaluation Board | 11 |
|
RFQ | |
|
NAC | MCP3424 ADC Evaluation Board - Package: MSLD Tools RoHS: Compliant Min Qty: 11 Package Multiple: 1 | 0 |
|
$27.5100 / $32.2300 | Buy Now |