There are no models available for this part yet.
Overview of MCP3422A7-E/MC by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MCP3422A7-E/MC by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31W8782
|
Newark | 18-Bit Delta-Sigma Adc, Dual Channel, 4Sps 8 Dfn 2X3X0.9Mm Tube Rohs Compliant: Yes |Microchip MCP3422A7-E/MC RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9600 | Buy Now | |
DISTI #
MCP3422A7-E/MC-ND
|
DigiKey | IC ADC 18BIT SIGMA-DELTA 8DFN Min Qty: 150 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.8700 | Buy Now | |
DISTI #
MCP3422A7-E/MC
|
Avnet Americas | DFN 18-bit delta-sigma ADC dual channel 4sps - Rail/Tube (Alt: MCP3422A7-E/MC) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.8700 / $3.8000 | Buy Now | |
DISTI #
579-MCP3422A7-E/MC
|
Mouser Electronics | Analog to Digital Converters - ADC 18bit deltasigma ADC single channel, 4sps RoHS: Compliant | 0 |
|
$2.8700 / $3.8000 | Order Now | |
DISTI #
MCP3422A7-E/MC
|
Microchip Technology Inc | Multi-channel 18-bit del-sig A/D converter., Projected EOL: 2034-11-06 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.7600 / $3.8000 | Buy Now | |
DISTI #
70568369
|
RS | 18-bit delta-sigma ADC, dual channel, 4sps | Microchip Technology Inc. MCP3422A7-E/MC RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4900 / $5.2800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 | 0 |
|
$2.9400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4700 / $3.1400 | Buy Now | ||
NAC | 18-bit delta-sigma ADC, dual channel, 4sps - Package: 8 DFN 2x3x0.9mm TUBE RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Tube | 0 |
|
$2.9800 / $3.5900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2.4700 / $3.1400 | Buy Now |
CAD Models for MCP3422A7-E/MC by Microchip Technology Inc
Part Data Attributes for MCP3422A7-E/MC by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
DFN
|
Package Description
|
HVSON, SOLCC8,.12,20
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
6 Weeks
|
Analog Input Voltage-Max
|
2.048 V
|
Analog Input Voltage-Min
|
-2.048 V
|
Converter Type
|
ADC, DELTA-SIGMA
|
JESD-30 Code
|
R-PDSO-N8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Linearity Error-Max (EL)
|
0.0035%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
2
|
Number of Bits
|
18
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
2'S COMPLEMENT BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC8,.12,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.0024 MHz
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1 mm
|
Supply Current-Max
|
0.18 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
2 mm
|
Alternate Parts for MCP3422A7-E/MC
This table gives cross-reference parts and alternative options found for MCP3422A7-E/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3422A7-E/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP3422A7T-E/SN | 2-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP3422A7-E/MC vs MCP3422A7T-E/SN |
MCP3422A7-E/SN | 2-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP3422A7-E/MC vs MCP3422A7-E/SN |
MCP3422A7T-E/MC | 2-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP3422A7-E/MC vs MCP3422A7T-E/MC |
MCP3422A7T-E/MS | 2-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP3422A7-E/MC vs MCP3422A7T-E/MS |