Part Details for MCP3422A0T-E/MC by Microchip Technology Inc
Results Overview of MCP3422A0T-E/MC by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP3422A0T-E/MC Information
MCP3422A0T-E/MC by Microchip Technology Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MCP3422A0T-E/MC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M4864
|
Newark | 18-Bit Delta-Sigma Adc, Dual Channel, 4Sps 8 Dfn 2X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP342... more RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9600 | Buy Now |
DISTI #
MCP3422A0T-E/MCTR-ND
|
DigiKey | IC ADC 18BIT SIGMA-DELTA 8DFN Min Qty: 3300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8700 | Buy Now |
DISTI #
MCP3422A0T-E/MC
|
Avnet Americas | Analog to Digital Converter, 18 bit, Delta-Sigma, 3.75 SPS, Differential, Serial I2C, 2.7 V to 5.5 V... more RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.8548 / $3.0500 | Buy Now |
DISTI #
579-MCP3422A0T-E/MC
|
Mouser Electronics | Analog to Digital Converters - ADC 18B delta-sigma ADC dual Ch 4sps RoHS: Compliant | 0 |
|
$2.8700 | Order Now |
DISTI #
MCP3422A0T-E/MC
|
Microchip Technology Inc | MULTI-CHANNEL 18 BIT DEL SIG A/D CONVERTER, DFN, Projected EOL: 2034-11-06 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
1900 Alternates Available |
|
$2.7600 / $3.8000 | Buy Now |
DISTI #
70568292
|
RS | 18-bit delta-sigma ADC, dual channel, 4sps | Microchip Technology Inc. MCP3422A0T-E/MC RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4900 / $5.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$2.9400 | Buy Now |
|
Onlinecomponents.com | 18-bit delta-sigma ADC, dual channel, 4sps | Microchip Technology Inc. MCP3422A0T-E/MC RoHS: Compliant | Alternative Product Available |
|
$2.6500 / $7.4500 | Buy Now |
|
NAC | 18-bit delta-sigma ADC, dual channel, 4sps - Package: 8 DFN 2x3x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$2.9800 / $3.5900 | Buy Now |
DISTI #
MCP3422A0T-E/MC
|
Avnet Silica | Analog to Digital Converter 18 bit DeltaSigma 375 SPS Differential Serial I2C 27 V to 55 V 8 Pins DF... more RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP3422A0T-E/MC
MCP3422A0T-E/MC CAD Models
MCP3422A0T-E/MC Part Data Attributes
|
MCP3422A0T-E/MC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3422A0T-E/MC
Microchip Technology Inc
2-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 2.048 V | |
Analog Input Voltage-Min | -2.048 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0035% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0024 MHz | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
Alternate Parts for MCP3422A0T-E/MC
This table gives cross-reference parts and alternative options found for MCP3422A0T-E/MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3422A0T-E/MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP3422A0-E/MC | Microchip Technology Inc | $2.4094 | 2-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 | MCP3422A0T-E/MC vs MCP3422A0-E/MC |
MCP3422A0T-E/SN | Microchip Technology Inc | $3.5650 | 2-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | MCP3422A0T-E/MC vs MCP3422A0T-E/SN |
MCP3422A0-E/SN | Microchip Technology Inc | $3.0569 | 2-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | MCP3422A0T-E/MC vs MCP3422A0-E/SN |
MCP3422A0-E/MS | Microchip Technology Inc | $3.5185 | 2-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, PLASTIC, MSOP-8 | MCP3422A0T-E/MC vs MCP3422A0-E/MS |
MCP3422A0T-E/MC Frequently Asked Questions (FAQ)
-
The maximum sampling rate of the MCP3422A0T-E/MC is 320 samples per second (SPS) for 18-bit resolution and 640 SPS for 16-bit resolution.
-
The gain settings for the MCP3422A0T-E/MC can be configured through the Gain Configuration Register (GCR). The gain can be set to 1, 2, 4, or 8, and the configuration depends on the specific application requirements.
-
The VREF pin on the MCP3422A0T-E/MC is used to provide an external voltage reference for the analog-to-digital converter (ADC). This allows the user to set the full-scale range of the ADC to a specific voltage level.
-
To handle noise and interference in the analog input signals, it is recommended to use proper shielding, grounding, and filtering techniques. Additionally, the MCP3422A0T-E/MC has a built-in 50/60 Hz notch filter that can be enabled to reduce noise and interference from power line frequencies.
-
The power consumption of the MCP3422A0T-E/MC depends on the operating mode and the clock frequency. In normal operation, the typical current consumption is around 350 μA, and in shutdown mode, it is around 1 μA.