-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
A/D Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP33151D-10-E/MN by Microchip Technology Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC6137
|
Newark | 14-Bit,1 Msps, Single Channel, Differential Sar Adc 10 Tdfn 3X3X0.8Mm Tube Rohs Compliant: Yes |Micr... more RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1300 | Buy Now |
DISTI #
MCP33151D-10-E/MN-ND
|
DigiKey | IC ADC 14BIT SAR 10TDFN Min Qty: 240 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1300 | Buy Now |
DISTI #
MCP33151D-10-E/MN
|
Avnet Americas | ADC Single SAR 1Msps 14-bit Serial Microwire/SPI 10-Pin TDFN Tray - Rail/Tube (Alt: MCP33151D-10-E/M... more RoHS: Not Compliant Min Qty: 240 Package Multiple: 120 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.1177 / $2.2625 | Buy Now |
DISTI #
579-CP33151D-10-E/MN
|
Mouser Electronics | Analog to Digital Converters - ADC 14-bit,1 Msps, single channel, differential SAR ADC RoHS: Compliant | 72 |
|
$2.1300 / $2.8100 | Buy Now |
DISTI #
MCP33151D-10-E/MN
|
Microchip Technology Inc | 14-bit, 1MSPS Low Power Differential SAR ADC, TDFN, Projected EOL: 2044-06-13 RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Tube |
7680 Alternates Available |
|
$2.0300 / $2.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 120 | 0 |
|
$2.1900 / $2.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 7560 Factory Stock |
|
$1.8200 / $2.3000 | Buy Now |
|
NAC | 14-bit,1 Msps, single channel, differential SAR ADC - Package: 10 TDFN 3x3x0.8mm TUBE RoHS: Compliant Min Qty: 240 Package Multiple: 120 Container: Tube | 0 |
|
$2.2600 / $2.7800 | Buy Now |
DISTI #
MCP33151D-10-E/MN
|
Avnet Silica | ADC Single SAR 1Msps 14bit Serial MicrowireSPI 10Pin TDFN Tray (Alt: MCP33151D-10-E/MN) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP33151D-10-E/MN
|
EBV Elektronik | ADC Single SAR 1Msps 14bit Serial MicrowireSPI 10Pin TDFN Tray (Alt: MCP33151D-10-E/MN) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP33151D-10-E/MN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP33151D-10-E/MN
Microchip Technology Inc
A/D Converter
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2019-06-27 | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 5.2 V | |
Analog Input Voltage-Min | -5 V | |
Conversion Time-Max | 0.75 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.009155% | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |