Datasheets
MCP33141-10-E/MN by: Microchip Technology Inc

A/D Converter

Part Details for MCP33141-10-E/MN by Microchip Technology Inc

Overview of MCP33141-10-E/MN by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MCP33141-10-E/MN

Part # Distributor Description Stock Price Buy
DISTI # 98AC6113
Newark 12-Bit, 1 Msps, Single Channel, Single-Ended Sar Adc 10 Tdfn 3X3X0.8Mm Tube Rohs Compliant: Yes |Microchip MCP33141-10-E/MN Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.3200
$1.3200 Buy Now
DISTI # MCP33141-10-E/MN-ND
DigiKey IC ADC 12BIT SAR 10TDFN Min Qty: 360 Lead time: 18 Weeks Container: Tube Temporarily Out of Stock
  • 360 $1.3200
$1.3200 Buy Now
DISTI # MCP33141-10-E/MN
Avnet Americas ADC Single SAR 1Msps 12-bit Serial Microwire/SPI 10-Pin TDFN Tray - Rail/Tube (Alt: MCP33141-10-E/MN) RoHS: Not Compliant Min Qty: 240 Package Multiple: 120 Lead time: 23 Weeks, 0 Days Container: Tube 0
  • 1 $1.7400
  • 25 $1.4400
  • 100 $1.3200
$1.3200 / $1.7400 Buy Now
DISTI # 579-MCP33141-10-E/MN
Mouser Electronics Analog to Digital Converters - ADC 12-bit, 1MSPS Low Power Single Ended SAR ADC RoHS: Compliant 153
  • 1 $1.7400
  • 25 $1.4400
  • 120 $1.3200
$1.3200 / $1.7400 Buy Now
DISTI # MCP33141-10-E/MN
Microchip Technology Inc 12-bit, 1MSPS Low Power Single Ended SAR ADC, Projected EOL: 2044-06-13 RoHS: Compliant pbFree: Yes 2588

Alternates Available
  • 1 $1.7400
  • 25 $1.4400
  • 100 $1.3200
  • 1,000 $1.2600
  • 5,000 $1.2500
$1.2500 / $1.7400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 0
  • 120 $1.3500
$1.3500 Buy Now
Onlinecomponents.com   RoHS: Compliant 2400 Factory Stock
  • 120 $1.3200
  • 360 $1.3000
  • 600 $1.2500
  • 1,080 $1.1800
  • 2,520 $1.1700
  • 5,040 $1.1500
  • 7,560 $1.1300
$1.1300 / $1.3200 Buy Now
Ameya Holding Limited   2588
RFQ
NAC 12-bit, 1 Msps, single channel, single-ended SAR ADC - Package: 10 TDFN 3x3x0.8mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 120 Container: Tube 1920
  • 1 $1.7200
  • 100 $1.5600
  • 500 $1.4400
  • 1,000 $1.4000
$1.4000 / $1.7200 Buy Now
Master Electronics   RoHS: Compliant 2400 Factory Stock
  • 120 $1.3200
  • 360 $1.3000
  • 600 $1.2500
  • 1,080 $1.1800
  • 2,520 $1.1700
  • 5,040 $1.1500
  • 7,560 $1.1300
$1.1300 / $1.3200 Buy Now

Part Details for MCP33141-10-E/MN

MCP33141-10-E/MN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCP33141-10-E/MN Part Data Attributes

MCP33141-10-E/MN Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP33141-10-E/MN Microchip Technology Inc A/D Converter
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description HVSON, SOLCC10,.12,20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 23 Weeks
Date Of Intro 2019-06-27
Samacsys Manufacturer Microchip
Analog Input Voltage-Max 5.1 V
Analog Input Voltage-Min -0.1 V
Conversion Time-Max 0.75 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-PDSO-N10
JESD-609 Code e3
Length 3 mm
Number of Analog In Channels 1
Number of Bits 12
Number of Functions 1
Number of Terminals 10
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY
Output Format SERIAL
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Equivalence Code SOLCC10,.12,20
Package Shape SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Sample Rate 1 MHz
Sample and Hold / Track and Hold SAMPLE
Screening Level AEC-Q100
Seated Height-Max 0.8 mm
Supply Current-Max 0.9 mA
Supply Voltage-Nom 1.8 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3 mm

Alternate Parts for MCP33141-10-E/MN

This table gives cross-reference parts and alternative options found for MCP33141-10-E/MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP33141-10-E/MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCP33141-10T-E/MN A/D Converter Microchip Technology Inc MCP33141-10-E/MN vs MCP33141-10T-E/MN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP33141-10-E/MN by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP33141-10-E/MN by Microchip Technology Inc

  • Please alert me when MCP33141-10-E/MN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP33141-10-E/MN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP33141-10-E/MN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP33141-10-E/MN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP33141-10-E/MN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP33141-10-E/MN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: