-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADC, Successive Approximation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC8170
|
Newark | 16-Bit,1 Msps, Single Channel, Differential Sar Adc 10 Tdfn 3X3X0.8Mm Tube Rohs Compliant: Yes |Microchip MCP33131D-10-E/MN RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8000 | Buy Now |
DISTI #
MCP33131D-10-E/MN-ND
|
DigiKey | IC ADC 16BIT SAR 10TDFN Min Qty: 120 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.8000 | Buy Now |
DISTI #
MCP33131D-10-E/MN
|
Avnet Americas | ADC Single SAR Differential Input 1Msps 16-bit Serial (3-Wire) 10-Pin TDFN Tube - Rail/Tube (Alt: MCP33131D-10-E/MN) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$3.8000 / $5.0200 | Buy Now |
DISTI #
579-MCP33131D10EMN
|
Mouser Electronics | Analog to Digital Converters - ADC 16-bit,1 Msps, single channel, differential SAR ADC RoHS: Compliant | 139 |
|
$3.8000 / $5.0200 | Buy Now |
DISTI #
MCP33131D-10-E/MN
|
Microchip Technology Inc | 16-bit, 1 Msps Differential SAR ADC, Projected EOL: 2044-11-01 RoHS: Compliant pbFree: Yes |
3720 Alternates Available |
|
$3.6300 / $5.0200 | Buy Now |
|
Future Electronics | 16-bit, 1 Msps Differential SAR ADC RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$3.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3720 Factory Stock |
|
$3.2300 / $4.0900 | Buy Now |
DISTI #
MCP33131D-10-E/MN
|
TME | IC: A/D converter, Ch: 1, 16bit, 1Msps, 1.7÷5.5V, TDFN10 Min Qty: 1 | 0 |
|
$5.1700 / $6.8800 | RFQ |
|
NAC | 16-bit,1 Msps, single channel, differential SAR ADC - Package: 10 TDFN 3x3x0.8mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 120 Container: Tube | 3000 |
|
$3.9400 / $4.7500 | Buy Now |
DISTI #
MCP33131D-10-E/MN
|
Avnet Silica | ADC Single SAR Differential Input 1Msps 16-bit Serial (3-Wire) 10-Pin TDFN Tube (Alt: MCP33131D-10-E/MN) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP33131D-10-E/MN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP33131D-10-E/MN
Microchip Technology Inc
ADC, Successive Approximation
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Date Of Intro | 2018-11-14 | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 5.1 V | |
Analog Input Voltage-Min | -5.1 V | |
Conversion Time-Max | 0.75 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.00915% | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Sample Rate | 1 MHz | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 2.4 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP33131D-10-E/MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP33131D-10-E/MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP33131D-10-I/MN | ADC, Successive Approximation | Microchip Technology Inc | MCP33131D-10-E/MN vs MCP33131D-10-I/MN |
MCP33131D-10T-I/MN | ADC, Successive Approximation | Microchip Technology Inc | MCP33131D-10-E/MN vs MCP33131D-10T-I/MN |