-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADC, Successive Approximation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP33131D-05-E/MS by Microchip Technology Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC7653
|
Newark | Adc, 16Bit, 500Ksps, Spi, Msop-10, Resolution (Bits):16Bit, Sampling Rate:500Ksps, Input Channel ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 123 |
|
$3.3800 / $4.4600 | Buy Now |
DISTI #
MCP33131D-05-E/MS-ND
|
DigiKey | IC ADC 16BIT SAR 10MSOP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
264 In Stock |
|
$3.2500 / $4.2900 | Buy Now |
DISTI #
MCP33131D-05-E/MS
|
Avnet Americas | ADC Single SAR 500ksps 16-Bit SPI 10-Pin MSOP Tube - Rail/Tube (Alt: MCP33131D-05-E/MS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$3.2658 / $3.4874 | Buy Now |
DISTI #
579-MCP33131D05EMS
|
Mouser Electronics | Analog to Digital Converters - ADC 16-bit, 500 ksps, single channel, differential SAR ADC RoHS: Compliant | 227 |
|
$3.2500 / $4.2900 | Buy Now |
DISTI #
MCP33131D-05-E/MS
|
Microchip Technology Inc | 16-bit, 500 Ksps Differential SAR ADC, MSOP, Projected EOL: 2044-11-01 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tube |
2185 Alternates Available |
|
$3.1100 / $4.2900 | Buy Now |
|
Future Electronics | Single Channel SPI Interface 5.5 V 500 kbps 16-Bit A/D Converter -MSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Tube |
0 Tube |
|
$3.3400 / $3.6200 | Buy Now |
|
Onlinecomponents.com | Single Channel ADC - SAR 500ksps - 16-bit Serial - Automotive - 10-Pin MSOP - Tube RoHS: Compliant |
1 In Stock 2100 Factory Stock |
|
$2.7600 / $3.7290 | Buy Now |
|
Rochester Electronics | MCP33131D - 1 Msps/500 kSPS 16/14/12-Bit Differential Input SAR ADC RoHS: Compliant Status: Active Min Qty: 1 | 50 |
|
$3.2700 / $3.8500 | Buy Now |
DISTI #
MCP33131D-05-E/MS
|
TME | IC: A/D converter, Ch: 1, 16bit, 500ksps, 1.7÷5.5V, MSOP10 Min Qty: 1 | 0 |
|
$4.3600 / $5.9100 | RFQ |
|
NAC | 16-bit, 500 ksps, single channel, differential SAR ADC - Package: 10 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tube | 0 |
|
$3.3800 / $4.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP33131D-05-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP33131D-05-E/MS
Microchip Technology Inc
ADC, Successive Approximation
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Date Of Intro | 2018-11-14 | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 5.1 V | |
Analog Input Voltage-Min | -5.1 V | |
Conversion Time-Max | 1.3 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.00915% | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Sample Rate | 0.5 MHz | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |