Part Details for MCP33111D-10T-E/MS by Microchip Technology Inc
Results Overview of MCP33111D-10T-E/MS by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP33111D-10T-E/MS Information
MCP33111D-10T-E/MS by Microchip Technology Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MCP33111D-10T-E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC8141
|
Newark | 12-Bit,1 Msps, Single Channel, Differential Sar Adc 10 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5000 | Buy Now |
DISTI #
MCP33111D-10T-E/MSCT-ND
|
DigiKey | IC ADC 12BIT SAR 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5000 / $3.3100 | Buy Now |
DISTI #
MCP33111D-10T-E/MS
|
Avnet Americas | ADC Single SAR Differential Input 1Msps 12-bit Serial (3-Wire) 10-Pin MSOP T/R - Tape and Reel (Alt:... more RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.5155 / $2.6875 | Buy Now |
DISTI #
579-MCP33111D10TEMS
|
Mouser Electronics | Analog to Digital Converters - ADC 12-bit,1 Msps, single channel, differential SAR ADC RoHS: Compliant | 0 |
|
$2.5000 | Order Now |
DISTI #
V72:2272_22790227
|
Arrow Electronics | 1-Channel Single ADC SAR 1Msps 12-bit Serial Automotive AEC-Q100 10-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1908 Container: Cut Strips | Americas - 2399 |
|
$1.1129 / $2.7653 | Buy Now |
DISTI #
MCP33111D-10T-E/MS
|
Microchip Technology Inc | 12-bit, 1 Msps Differential SAR ADC, MSOP, Projected EOL: 2044-11-01 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 10 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2500 / $6.1500 | Buy Now |
DISTI #
32364725
|
Verical | 1-Channel Single ADC SAR 1Msps 12-bit Serial Automotive AEC-Q100 10-Pin MSOP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1908 | Americas - 2399 |
|
$1.1129 / $1.2265 | Buy Now |
|
NAC | 12-bit,1 Msps, single channel, differential SAR ADC - Package: 10 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.6200 / $3.1600 | Buy Now |
DISTI #
MCP33111D-10T-E/MS
|
EBV Elektronik | ADC Single SAR Differential Input 1Msps 12bit Serial 3Wire 10Pin MSOP TR (Alt: MCP33111D-10T-E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCP33111D-10T-E/MS
MCP33111D-10T-E/MS CAD Models
MCP33111D-10T-E/MS Part Data Attributes
|
MCP33111D-10T-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP33111D-10T-E/MS
Microchip Technology Inc
ADC, Successive Approximation
Select a part to compare: |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 11 Weeks | |
Date Of Intro | 2018-11-14 | |
Analog Input Voltage-Max | 5.1 V | |
Analog Input Voltage-Min | -5.1 V | |
Conversion Time-Max | 0.75 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G10 | |
Length | 3 mm | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Sample Rate | 1 MHz | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 2.4 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |