-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADC, Successive Approximation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP33111D-10-I/MS by Microchip Technology Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC1965
|
Newark | Msop 12-Bit, 1 Msps, Single Channel, Differential Sar Adc Rohs Compliant: Yes |Microchip MCP33111D-1... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$2.5800 | Buy Now |
DISTI #
43AC6479
|
Newark | Adc, Sar, 12Bit, 1Msps, Msop-10, Resolution (Bits):12Bit, Sampling Rate:1Msps, Input Channel Type... more RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5800 | Buy Now |
DISTI #
MCP33111D-10-I/MS-ND
|
DigiKey | IC ADC 12BIT SAR 10MSOP Min Qty: 1 Lead time: 9 Weeks Container: Tube |
174 In Stock |
|
$2.5000 / $3.3100 | Buy Now |
DISTI #
MCP33111D-10-I/MS
|
Avnet Americas | ADC Single SAR 1Msps 12-Bit SPI 10-Pin MSOP Tube - Rail/Tube (Alt: MCP33111D-10-I/MS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tube |
50 |
|
$2.5155 / $2.6875 | Buy Now |
DISTI #
579-MCP33111D10IMS
|
Mouser Electronics | Analog to Digital Converters - ADC 12-bit, 1 Msps, single channel, differential SAR ADC RoHS: Compliant | 381 |
|
$2.5000 / $3.3100 | Buy Now |
DISTI #
V99:2348_18953894
|
Arrow Electronics | 1-Channel Single ADC SAR 1Msps 12-bit Serial 10-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | Americas - 45 |
|
$0.5262 | Buy Now |
DISTI #
MCP33111D-10-I/MS
|
Microchip Technology Inc | 12-bit, 1 Msps Differential SAR ADC, MSOP, Projected EOL: 2044-02-22 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1600 Factory Stock |
|
$2.1400 / $2.7000 | Buy Now |
DISTI #
26995600
|
Verical | 1-Channel Single ADC SAR 1Msps 12-bit Serial 10-Pin MSOP Tube RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 45 |
|
$0.5262 | Buy Now |
|
Rochester Electronics | MCP33111D-10 - 12-bit, 1 Msps, single channel, differential SAR ADC RoHS: Compliant Status: Active Min Qty: 1 | 50 |
|
$2.2600 / $2.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP33111D-10-I/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP33111D-10-I/MS
Microchip Technology Inc
ADC, Successive Approximation
Select a part to compare: |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Date Of Intro | 2018-03-09 | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Conversion Time-Max | 0.75 µs | |
Converter Type | ADC, FLASH/SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G10 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0003% | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Sample Rate | 1 MHz | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 2.4 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP33111D-10-I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP33111D-10-I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP33111D-10T-I/MS | Microchip Technology Inc | Check for Price | ADC, Successive Approximation | MCP33111D-10-I/MS vs MCP33111D-10T-I/MS |