Part Details for MCP33111-10-E/MS by Microchip Technology Inc
Results Overview of MCP33111-10-E/MS by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP33111-10-E/MS Information
MCP33111-10-E/MS by Microchip Technology Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MCP33111-10-E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC1695
|
Newark | Msop 12-Bit, 1 Msps, Single Channel, Single-Ended Sar Adc Rohs Compliant: Yes |Microchip MCP33111-10... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$2.6100 / $2.6900 | Buy Now |
DISTI #
78AC8131
|
Newark | Adc, 12Bit, -40 To 125Deg C, Resolution (Bits):12Bit, Sampling Rate:1Msps, Input Channel Type:Sin... more RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5800 | Buy Now |
DISTI #
MCP33111-10-E/MS-ND
|
DigiKey | IC ADC 12BIT SAR 10MSOP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
200 In Stock |
|
$2.5000 / $3.3100 | Buy Now |
DISTI #
MCP33111-10-E/MS
|
Avnet Americas | ADC Single SAR 1Msps 12-Bit SPI 10-Pin MSOP Tube - Rail/Tube (Alt: MCP33111-10-E/MS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube |
50 |
|
$2.5155 / $2.6875 | Buy Now |
DISTI #
579-MCP33111-10-E/MS
|
Mouser Electronics | Analog to Digital Converters - ADC 12-bit, 1 Msps, single channel, single-ended SAR ADC RoHS: Compliant | 412 |
|
$2.4400 / $3.3100 | Buy Now |
DISTI #
MCP33111-10-E/MS
|
Microchip Technology Inc | 12-bit, 1 Msps Single Ended SAR ADC, MSOP, Projected EOL: 2044-11-01 RoHS: Compliant Lead time: 13 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1400 / $2.7000 | Buy Now |
DISTI #
MCP33111-10-E/MS
|
TME | IC: A/D converter, Ch: 1, 12bit, 500ksps, 1.7÷5.5V, MSOP10, ±0.3LSB Min Qty: 1 | 0 |
|
$2.6900 / $3.6700 | RFQ |
|
NAC | 12-bit, 1 Msps, single channel, single-ended SAR ADC - Package: 10 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Tube | 0 |
|
$2.6200 / $3.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.1400 / $2.7000 | Buy Now |
Part Details for MCP33111-10-E/MS
MCP33111-10-E/MS CAD Models
MCP33111-10-E/MS Part Data Attributes
|
MCP33111-10-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP33111-10-E/MS
Microchip Technology Inc
ADC, Successive Approximation
Select a part to compare: |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2018-11-28 | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Conversion Time-Max | 0.75 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G10 | |
Length | 3 mm | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 2.4 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |