Part Details for MCP33111-05-E/MN by Microchip Technology Inc
Results Overview of MCP33111-05-E/MN by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP33111-05-E/MN Information
MCP33111-05-E/MN by Microchip Technology Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MCP33111-05-E/MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC8126
|
Newark | 12-Bit, 500 Ksps, Single Channel, Single-Ended Sar Adc 10 Tdfn 3X3X0.8Mm Tube Rohs Compliant: Yes |M... more RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 | Buy Now |
DISTI #
MCP33111-05-E/MN-ND
|
DigiKey | IC ADC 12BIT SAR 10TDFN Min Qty: 240 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1700 | Buy Now |
DISTI #
MCP33111-05-E/MN
|
Avnet Americas | ADC Single SAR Single-Ended Input 500ksps 12-bit Serial (3-Wire) 10-Pin TDFN Tube - Rail/Tube (Alt: ... more RoHS: Not Compliant Min Qty: 240 Package Multiple: 120 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$2.1411 / $2.2875 | Buy Now |
DISTI #
579-MCP33111-05-E/MN
|
Mouser Electronics | Analog to Digital Converters - ADC 12-bit, 500 ksps, single channel, single-ended SAR ADC RoHS: Compliant | 0 |
|
$2.1700 / $2.8600 | Order Now |
DISTI #
MCP33111-05-E/MN
|
Microchip Technology Inc | 12-bit, 500 Ksps Single Ended SAR ADC, TDFN, Projected EOL: 2044-11-01 RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 120 | 0 |
|
$2.2100 / $2.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8300 / $2.3100 | Buy Now |
DISTI #
MCP33111-05-E/MN
|
TME | IC: A/D converter, Ch: 1, 12bit, 500ksps, 1.7÷5.5V, TDFN10, ±0.3LSB Min Qty: 1 | 0 |
|
$2.3100 / $3.1400 | RFQ |
|
NAC | 12-bit, 500 ksps, single channel, single-ended SAR ADC - Package: 10 TDFN 3x3x0.8mm TUBE RoHS: Compliant Min Qty: 240 Package Multiple: 120 Container: Tube | 0 |
|
$2.2900 / $2.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8300 / $2.3100 | Buy Now |
Part Details for MCP33111-05-E/MN
MCP33111-05-E/MN CAD Models
MCP33111-05-E/MN Part Data Attributes
|
MCP33111-05-E/MN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP33111-05-E/MN
Microchip Technology Inc
ADC, Successive Approximation
Select a part to compare: |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TDFN-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Date Of Intro | 2018-11-28 | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Conversion Time-Max | 1.3 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-N10 | |
Length | 3 mm | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Sample Rate | 0.5 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |