-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CH 13-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP8, 0.300 INCH, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ8821
|
Newark | Adc, Successive Approximation, 13-Bit, 1 Func, 2 Channel, Serial Access, Pdip8 Rohs Compliant: Yes |Microchip MCP3301-CI/P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5800 / $3.6700 | Buy Now |
DISTI #
MCP3301-CI/P-ND
|
DigiKey | IC ADC 13BIT SAR 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
124 In Stock |
|
$2.7750 / $3.4500 | Buy Now |
DISTI #
579-MCP3301-CI/P
|
Mouser Electronics | Analog to Digital Converters - ADC 13-bit Diff In 1 Chl RoHS: Compliant | 131 |
|
$2.7800 / $3.4500 | Buy Now |
DISTI #
V99:2348_06445552
|
Arrow Electronics | 1-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 8-Pin PDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 1805 | Americas - 13 |
|
$2.8470 | Buy Now |
DISTI #
MCP3301-CI/P
|
Microchip Technology Inc | 13-bit ADC, Diff inputs, single channel, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
6255 Alternates Available |
|
$2.5000 / $3.4500 | Buy Now |
DISTI #
70046147
|
RS | Microchip MCP3301-CI/P, 12-bit +Sign Serial ADC, Differential Input, 8-Pin PDIP | Microchip Technology Inc. MCP3301-CI/P RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8100 / $5.6600 | RFQ |
|
Future Electronics | Single Channel SPI Interface 5.5 V 100 kbps 13-Bit A/D Converter - PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 60 Container: Tube | 0Tube |
|
$2.7200 / $3.1500 | Buy Now |
|
Onlinecomponents.com | Single ADC - SAR - 100ksps - 12-bit+Sign Serial - Automotive - 8-Pin PDIP - Tube RoHS: Compliant |
72 Partner Stock |
|
$2.7000 / $3.1900 | Buy Now |
DISTI #
53410470
|
Verical | 1-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 8-Pin PDIP Tube Min Qty: 3 Package Multiple: 1 Date Code: 1805 | Americas - 13 |
|
$2.8470 | Buy Now |
|
Bristol Electronics | 79 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP3301-CI/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3301-CI/P
Microchip Technology Inc
1-CH 13-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Linearity Error-Max (EL) | 0.02441% | |
Number of Analog In Channels | 2 | |
Number of Bits | 13 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MCP3301-CI/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3301-CI/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP3301-CI/MS | 1-CH 13-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP3301-CI/P vs MCP3301-CI/MS |
MCP3301T-CI/MS | 1-CH 13-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP3301-CI/P vs MCP3301T-CI/MS |
MCP3301-CI/SN | 1-CH 13-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, 0.150 INCH, 3.90 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP3301-CI/P vs MCP3301-CI/SN |
MPC3301-CI/SN | SUCCESSIVE APPROXIMATION ADC, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP3301-CI/P vs MPC3301-CI/SN |
MPC3301T-CI/MS | SUCCESSIVE APPROXIMATION ADC, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP3301-CI/P vs MPC3301T-CI/MS |
MPC3301-CI/P | SUCCESSIVE APPROXIMATION ADC, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | Microchip Technology Inc | MCP3301-CI/P vs MPC3301-CI/P |