-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP14, 0.300 INCH, PLASTIC, DIP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP3204-CI/P by Microchip Technology Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K4491
|
Newark | Adc, 12Bit, 100Ksps, Spi, Dip-14, Resolution (Bits):12Bit, Sampling Rate:100Ksps, Input Channel T... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 69 |
|
$3.5700 / $4.7000 | Buy Now |
DISTI #
MCP3204-CI/P-ND
|
DigiKey | IC ADC 12BIT SAR 14DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
17 In Stock |
|
$1.3100 / $1.7200 | Buy Now |
DISTI #
MCP3204-CI/P
|
Avnet Americas | ADC Single SAR 100ksps 12-bit Serial 14-Pin PDIP Tube - Rail/Tube (Alt: MCP3204-CI/P) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Container: Tube | 0 |
|
$2.7744 / $3.1262 | Buy Now |
DISTI #
579-MCP3204-CI/P
|
Mouser Electronics | Analog to Digital Converters - ADC 12-bit SPI 4 Chl RoHS: Compliant | 126 |
|
$1.3100 / $2.8800 | Buy Now |
DISTI #
MCP3204-CI/P
|
Microchip Technology Inc | 12-bit ADC, SPI, 4-channel, PDIP, Projected EOL: 2034-05-16 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tube |
9020 Alternates Available |
|
$1.2500 / $1.7200 | Buy Now |
DISTI #
70046144
|
RS | Microchip MCP3204-CI/P, 12 bit Serial ADC, Differential Input, 14-Pin PDIP | Microchip Technology In... more RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3400 | RFQ |
|
Future Electronics | Quad Channel SPI Interface 5.5 V 100 kbps 12-Bit A/D Converter - PDIP-14 RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 30 Lead time: 4 Weeks Container: Tube |
0 Tube |
|
$1.3400 / $1.4200 | Buy Now |
|
Onlinecomponents.com | 4-Channel Single ADC - SAR - 100ksps - 12-bit Serial - Automotive - 14-Pin PDIP - Tube RoHS: Compliant |
63 In Stock 9390 Factory Stock |
|
$3.2960 / $3.7510 | Buy Now |
|
Bristol Electronics | 26 |
|
RFQ | ||
DISTI #
MCP3204-CI/P
|
TME | IC: A/D converter, Ch: 4, 12bit, 100ksps, 2.7÷5.5V, DIP14 Min Qty: 1 | 78 |
|
$3.4600 / $4.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP3204-CI/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3204-CI/P
Microchip Technology Inc
4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP14, 0.300 INCH, PLASTIC, DIP-14
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 6 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Negative Supply Voltage-Nom | ||
Number of Analog In Channels | 4 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MCP3204-CI/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3204-CI/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP3204T-CI/SL | Microchip Technology Inc | $1.0586 | 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, 3.90 MM, PLASTIC, SOIC-14 | MCP3204-CI/P vs MCP3204T-CI/SL |
MCP3204-CI/SLVAO | Microchip Technology Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO14 | MCP3204-CI/P vs MCP3204-CI/SLVAO |