Converters
MCP3204-CI/SN
Microchip Technology Inc
Description: 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, 0.150 INCH, SO-14

Overview of MCP3204-CI/SN by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for MCP3204-CI/SN by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCP3204-CI/SN by Microchip Technology Inc

MCP3204-CI/SN
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Analog Input Voltage-Max
5 V
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Linearity Error-Max (EL)
0.0488%
Moisture Sensitivity Level
1
Number of Analog In Channels
4
Number of Bits
12
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.1 MHz
Sample and Hold / Track and Hold
SAMPLE
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. MCP3204-CI/SN
    Microchip Technology Inc
    4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, 0.150 INCH, SO-14
    VS

Alternate Parts for MCP3204-CI/SN

This table gives cross-reference parts and alternative options found for MCP3204-CI/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3204-CI/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP3204T-CI/SN 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, 0.150 INCH, SO-14 Microchip Technology Inc MCP3204-CI/SN vs MCP3204T-CI/SN
Part Number Description Manufacturer Compare
ADS7841ESG4 12-bit 4-channel serial output sampling analog-to-digital converter (ADC) 16-SSOP Texas Instruments MCP3204-CI/SN vs ADS7841ESG4
MCP3204-CI/SLVAO ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO14 Microchip Technology Inc MCP3204-CI/SN vs MCP3204-CI/SLVAO
ADS7841EB/2K5 12-bit 4-channel serial output sampling analog-to-digital converter (ADC) 16-SSOP Texas Instruments MCP3204-CI/SN vs ADS7841EB/2K5
MCP3204T-CI/SN 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, 0.150 INCH, SO-14 Microchip Technology Inc MCP3204-CI/SN vs MCP3204T-CI/SN
ADS7841EB/2K5G4 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, GREEN, SSOP-16 Texas Instruments MCP3204-CI/SN vs ADS7841EB/2K5G4
MCP3204T-CI/ST 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, 4.4 MM, PLASTIC, TSSOP-14 Microchip Technology Inc MCP3204-CI/SN vs MCP3204T-CI/ST
ADS7841EB 12-bit 4-channel serial output sampling analog-to-digital converter (ADC) 16-SSOP Texas Instruments MCP3204-CI/SN vs ADS7841EB
ADS7841EBG4 12-Bit 4-Channel Serial Output Sampling Analog-to-Digital Converter 16-SSOP Texas Instruments MCP3204-CI/SN vs ADS7841EBG4
MCP3204T-CI/STG 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, 4.4 MM, PLASTIC, TSSOP-14 Microchip Technology Inc MCP3204-CI/SN vs MCP3204T-CI/STG
MCP3204-CI/ST 4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, 4.4 MM, PLASTIC, TSSOP-14 Microchip Technology Inc MCP3204-CI/SN vs MCP3204-CI/ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP3204-CI/SN by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP3204-CI/SN by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP3204-CI/SN would you like to use for your alert(s)?
  • Please alert me when MCP3204-CI/SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP3204-CI/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP3204-CI/SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP3204-CI/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP3204-CI/SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP3204-CI/SN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: