Datasheets
MCP3201T-BI/SN by:

1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8

Part Details for MCP3201T-BI/SN by Microchip Technology Inc

Overview of MCP3201T-BI/SN by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MCP3201T-BI/SN

Part # Distributor Description Stock Price Buy
DISTI # 02AH4460
Newark Adc, 12Bit, 100Ksps, -40 To 85Deg C, Resolution (Bits):12Bit, Sampling Rate:100Ksps, Input Channel Type:Pseudo Differential, Single Ended, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Rohs Compliant: Yes |Microchip MCP3201T-BI/SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2223
  • 1 $3.6500
  • 10 $3.3500
  • 25 $3.0700
$3.0700 / $3.6500 Buy Now
DISTI # 23C2829
Newark Ic,a/D Converter,single,12-Bit,cmos,sop,8Pin Rohs Compliant: Yes |Microchip MCP3201T-BI/SN Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,300 $2.7400
$2.7400 Buy Now
DISTI # MCP3201T-BI/SNCT-ND
DigiKey IC ADC 12BIT SAR 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) 6479
In Stock
  • 1 $3.5100
  • 25 $2.9200
  • 100 $2.6600
  • 3,300 $2.6600
$2.6600 / $3.5100 Buy Now
DISTI # MCP3201T-BI/SN
Avnet Americas ADC Single SAR 100ksps 12-bit Serial 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP3201T-BI/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1 $3.5100
  • 25 $2.9200
  • 100 $2.6600
$2.6600 / $3.5100 Buy Now
DISTI # 579-MCP3201T-BI/SN
Mouser Electronics Analog to Digital Converters - ADC 12-bit SPI Sgl Chl RoHS: Compliant 2905
  • 1 $3.5100
  • 25 $2.9200
  • 100 $2.6600
$2.6600 / $3.5100 Buy Now
DISTI # V72:2272_06445512
Arrow Electronics 1-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1735 Container: Cut Strips Americas - 4114
  • 1 $3.2570
  • 10 $3.2080
  • 25 $3.1580
  • 100 $3.1090
  • 250 $3.0590
  • 500 $3.0100
  • 1,000 $2.9600
  • 3,000 $2.9110
$2.9110 / $3.2570 Buy Now
DISTI # MCP3201T-BI/SN
Microchip Technology Inc 12-bit ADC, SPI, single channel, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 10755

Alternates Available
  • 1 $3.5100
  • 25 $2.9200
  • 100 $2.6600
  • 1,000 $2.5700
  • 5,000 $2.5500
$2.5500 / $3.5100 Buy Now
DISTI # 70568883
RS Converters, Analog to Digital, 12-bit ADC, SPI, single channel | Microchip Technology Inc. MCP3201T-BI/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk 0
  • 3,300 $4.6900
  • 16,500 $4.4600
  • 33,000 $4.2200
  • 66,000 $3.9900
$3.9900 / $4.6900 RFQ
Future Electronics Single Channel SPI Interface 5.5 V 100 kbps 12-Bit A/D Converter - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel 0
Reel
  • 3,300 $2.8800
$2.8800 Buy Now
Onlinecomponents.com Single Channel Single ADC SAR 100ksps 12-bit Serial Automotive 8-Pin SOIC N T/R RoHS: Compliant 3300 In Stock
9900 Factory Stock
  • 100 $2.6100
  • 250 $2.6000
  • 500 $2.5800
  • 1,000 $2.5600
  • 3,300 $2.5400
  • 6,600 $2.5200
  • 9,900 $2.5000
$2.5000 / $2.6100 Buy Now
DISTI # 25746903
Verical 1-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin SOIC N T/R Min Qty: 3 Package Multiple: 1 Date Code: 1735 Americas - 4114
  • 3 $3.2570
  • 10 $3.2080
  • 25 $3.1580
  • 100 $3.1090
  • 250 $3.0590
  • 500 $3.0100
  • 1,000 $2.9600
  • 3,000 $2.9110
$2.9110 / $3.2570 Buy Now
DISTI # 66403899
Verical 1-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin SOIC N T/R Min Qty: 100 Package Multiple: 100 Date Code: 2304 Americas - 3300
  • 100 $3.4342
$3.4342 Buy Now
DISTI # MCP3201T-BI/SN
Avnet Americas ADC Single SAR 100ksps 12-bit Serial 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP3201T-BI/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1 $3.5100
  • 25 $2.9200
  • 100 $2.6600
$2.6600 / $3.5100 Buy Now
Ameya Holding Limited MCP3201 Series 2.7 V SMT SPI Serial Interface 12-Bit A/D Converter - SOIC-8 10755
RFQ
NAC 12-bit ADC, SPI, single channel - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 6600
  • 1 $3.3400
  • 100 $3.0300
  • 500 $2.8400
  • 1,000 $2.7700
$2.7700 / $3.3400 Buy Now
DISTI # MCP3201T-BI/SN
Avnet Silica ADC Single SAR 100ksps 12-bit Serial 8-Pin SOIC N T/R (Alt: MCP3201T-BI/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 0 Weeks, 6 Days Silica - 0
Buy Now
Chip1Cloud 2.7V 12-Bit A/D Converter with SPI Serial Interface | IC ADC 12BIT SAR 8SOIC 2400
RFQ
DISTI # MCP3201T-BI/SN
EBV Elektronik ADC Single SAR 100ksps 12-bit Serial 8-Pin SOIC N T/R (Alt: MCP3201T-BI/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 0 Weeks, 5 Days EBV - 3300
Buy Now
DISTI # 3102770RL
element14 Asia-Pacific ADC, 12BIT, 100KSPS, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel 2223
  • 100 $3.1556
$3.1556 Buy Now
DISTI # 3102770
element14 Asia-Pacific ADC, 12BIT, 100KSPS, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape 2223
  • 1 $3.7926
  • 25 $3.4741
  • 100 $3.1556
$3.1556 / $3.7926 Buy Now
DISTI # 3102770
Farnell ADC, 12BIT, 100KSPS, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Cut Tape 2223
  • 1 $3.5134
  • 25 $3.2248
  • 100 $2.9362
$2.9362 / $3.5134 Buy Now
DISTI # 3102770RL
Farnell ADC, 12BIT, 100KSPS, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Lead time: 33 Weeks, 1 Days Container: Reel 2223
  • 100 $2.9362
$2.9362 Buy Now
LCSC 12Bit 2.7V5.5V 100kHz SPI SOIC-8 Analog To Digital Converters (ADCs) ROHS 34
  • 1 $2.4778
  • 10 $2.3652
  • 30 $2.2972
  • 100 $2.2402
$2.2402 / $2.4778 Buy Now
Master Electronics Single Channel Single ADC SAR 100ksps 12-bit Serial Automotive 8-Pin SOIC N T/R RoHS: Compliant 3300 In Stock
9900 Factory Stock
  • 100 $2.6100
  • 250 $2.6000
  • 500 $2.5800
  • 1,000 $2.5600
  • 3,300 $2.5400
  • 6,600 $2.5200
  • 9,900 $2.5000
$2.5000 / $2.6100 Buy Now

Part Details for MCP3201T-BI/SN

MCP3201T-BI/SN CAD Models

MCP3201T-BI/SN Part Data Attributes:

MCP3201T-BI/SN Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP3201T-BI/SN Microchip Technology Inc 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Analog Input Voltage-Max 5.1 V
Analog Input Voltage-Min -0.1 V
Conversion Time-Max 7.5 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Linearity Error-Max (EL) 0.0244%
Moisture Sensitivity Level 1
Number of Analog In Channels 1
Number of Bits 12
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY
Output Format SERIAL
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.23
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Sample Rate 0.1 MHz
Sample and Hold / Track and Hold SAMPLE
Screening Level TS 16949
Seated Height-Max 1.75 mm
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for MCP3201T-BI/SN

This table gives cross-reference parts and alternative options found for MCP3201T-BI/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3201T-BI/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCP3201-BI/P 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 Microchip Technology Inc MCP3201T-BI/SN vs MCP3201-BI/P

MCP3201T-BI/SN Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP3201T-BI/SN by Microchip Technology Inc.
Theyā€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP3201T-BI/SN by Microchip Technology Inc

  • Please alert me when MCP3201T-BI/SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP3201T-BI/SN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP3201T-BI/SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire Ā· Expired on
  • Also alert me for the following MCP3201T-BI/SN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP3201T-BI/SN.
Looks like you've reached your alert limit!Ā  Please delete some alerts or contact us if you need help.

Compare MCP3201T-BI/SN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: