Part Details for MCP3021 by Quality Technologies Corp
Overview of MCP3021 by Quality Technologies Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCP3021
MCP3021 CAD Models
MCP3021 Part Data Attributes
|
MCP3021
Quality Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
MCP3021
Quality Technologies Corp
Triac Output Optocoupler,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER |
Alternate Parts for MCP3021
This table gives cross-reference parts and alternative options found for MCP3021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3021 | Triac Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | MCP3021 vs MOC3021 |
MOC3021V | Triac Output Optocoupler, 1-Element, 7500V Isolation | Fairchild Semiconductor Corporation | MCP3021 vs MOC3021V |
MOC3021 | Triac Output Optocoupler, 1-Element, 7500V Isolation, PLASTIC, DIP-6 | Motorola Semiconductor Products | MCP3021 vs MOC3021 |
H11J2 | Triac Output Optocoupler, 1-Element, 3600V Isolation, DIP-6 | Isocom LTD | MCP3021 vs H11J2 |
MOC3021 | Optocoupler/Optoisolator 6-PDIP | Texas Instruments | MCP3021 vs MOC3021 |
TIL3020 | Optocoupler/Optoisolator 6-PDIP | Texas Instruments | MCP3021 vs TIL3020 |
H11J4 | Triac Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | Isocom LTD | MCP3021 vs H11J4 |
K3010P | Triac Output Optocoupler, 1-Element, 5300V Isolation, | Vishay Semiconductors | MCP3021 vs K3010P |
MOC3021 | TRIAC-OUTPUT OPTOCOUPLER,1-CHANNEL,7.5KV ISOLATION,DIP | Intersil Corporation | MCP3021 vs MOC3021 |
MOC3020 | Triac Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 | Lite-On Semiconductor Corporation | MCP3021 vs MOC3020 |