-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,DATA ACQ SYSTEM,8-CHANNEL,10-BIT,SOP,14PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP3008T-I/SL by Microchip Technology Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C7202
|
Newark | Analog To Digital Converter Adc, 10 Bit, 200Ksps, Soic-16, Resolution (Bits):10Bit, Sampling Rate:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2430 |
|
$1.7000 | Buy Now |
DISTI #
28X4359
|
Newark | Analog To Digital Converter Adc, 10 Bit, 200Ksps, Soic-16, Full Reel, Resolution (Bits):10Bit, Sam... more RoHS: Compliant Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2900 | Buy Now |
DISTI #
79AH3939
|
Newark | Soic 10-Bit Adc, Spi, 8-Channel Rohs Compliant: Yes |Microchip MCP3008T-I/SL RoHS: Compliant Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2900 | Buy Now |
DISTI #
MCP3008T-I/SLCT-ND
|
DigiKey | IC ADC 10BIT SAR 16SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9975 In Stock |
|
$2.2000 / $2.9000 | Buy Now |
DISTI #
MCP3008T-I/SL
|
Avnet Americas | ADC Single SAR 200ksps 10-bit Serial 16-Pin SOIC N T/R - Tape and Reel (Alt: MCP3008T-I/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 6 Weeks, 0 Days Container: Reel |
5200 |
|
$2.1762 / $2.3250 | Buy Now |
DISTI #
19C7202
|
Avnet Americas | ADC Single SAR 200ksps 10-bit Serial 16-Pin SOIC N T/R - Product that comes on tape, but is not reel... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack |
2430 Partner Stock |
|
$2.4000 / $3.0200 | Buy Now |
DISTI #
MCP3008T-I/SL
|
Avnet Americas | ADC Single SAR 200ksps 10-bit Serial 16-Pin SOIC N T/R - Tape and Reel (Alt: MCP3008T-I/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.1929 / $2.3417 | Buy Now |
DISTI #
579-MCP3008T-I/SL
|
Mouser Electronics | Analog to Digital Converters - ADC 10-bit SPI 8 Chl IND TEMP, SOIC16 RoHS: Compliant | 11510 |
|
$2.2000 / $2.9000 | Buy Now |
DISTI #
E54:1762_00051506
|
Arrow Electronics | 8-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 16-Pin SOIC N T/R RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 6 Weeks Date Code: 2419 | Europe - 2600 |
|
$2.3850 | Buy Now |
DISTI #
V72:2272_06445497
|
Arrow Electronics | 8-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 16-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2340 Container: Cut Strips | Americas - 1715 |
|
$2.3850 / $2.6280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP3008T-I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3008T-I/SL
Microchip Technology Inc
IC,DATA ACQ SYSTEM,8-CHANNEL,10-BIT,SOP,14PIN,PLASTIC
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, MS-012, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 2.7778 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP3008T-I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3008T-I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP3008-I/SL | Microchip Technology Inc | $2.0275 | IC,DATA ACQ SYSTEM,8-CHANNEL,10-BIT,SOP,14PIN,PLASTIC | MCP3008T-I/SL vs MCP3008-I/SL |
TLV1548QDBREP | Texas Instruments | $7.0050 | Enhanced Product Low-Voltage 10-Bit Adc W/Serial Control & 8 Analog Input 20-SSOP -40 to 125 | MCP3008T-I/SL vs TLV1548QDBREP |
MCP3008-I/ST | Microchip Technology Inc | Check for Price | 8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, 4.40 MM, PLASTIC, MO-153, TSSOP-14 | MCP3008T-I/SL vs MCP3008-I/ST |
TLV1548QDBRQ1 | Texas Instruments | $3.7599 | Automotive Low-Voltage 10-Bit Analog-to-Digital Converter w/Serial Control & 8 Analog Input 20-SSOP -40 to 125 | MCP3008T-I/SL vs TLV1548QDBRQ1 |
TLV1548IDBR | Texas Instruments | $3.2098 | 10-Bit 85 kSPS ADC Ser. Out, Pgrmable Pwr/Pwrdn/Conversion Rate, TMS320 DSP/SPI/QPSI Compat., 8 Ch. 20-SSOP | MCP3008T-I/SL vs TLV1548IDBR |
MCP3008T-I/ST | Microchip Technology Inc | Check for Price | 8-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO14, 4.40 MM, PLASTIC, MO-153, TSSOP-14 | MCP3008T-I/SL vs MCP3008T-I/ST |
TLV1548CDBG4 | Texas Instruments | Check for Price | 10-Bit 85 kSPS ADC Ser. Out, Pgrmable Pwr/Pwrdn/Conversion Rate, TMS320 DSP/SPI/QPSI Compat., 8 Ch. 20-SSOP -40 to 85 | MCP3008T-I/SL vs TLV1548CDBG4 |
MCP3008-I/P | Telcom Semiconductor Inc | Check for Price | A/D Converter, 10-Bit, 8 Channel, CMOS, PDIP14, | MCP3008T-I/SL vs MCP3008-I/P |
TLV1548CDBR | Texas Instruments | $2.9958 | 10-Bit 85 kSPS ADC Ser. Out, Pgrmable Pwr/Pwrdn/Conversion Rate, TMS320 DSP/SPI/QPSI Compat., 8 Ch. 20-SSOP | MCP3008T-I/SL vs TLV1548CDBR |