-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADC, Proprietary Method
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP3008T-E/SL by Microchip Technology Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK7728
|
Newark | Automotive Grade 1, 10-Bit Sar Adc, Spi, 4-Channel 16 Soic .150In T/R Rohs Compliant: Yes |Microchip... more RoHS: Compliant Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2000 | Buy Now |
DISTI #
150-MCP3008T-E/SLCT-ND
|
DigiKey | AUTOMOTIVE GRADE 1, 10-BIT SAR A Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2483 In Stock |
|
$2.2000 / $2.9000 | Buy Now |
DISTI #
MCP3008T-E/SL
|
Avnet Americas | ADC Single SAR 200ksps 10-bit SPI 16-Pin SOIC T/R - Tape and Reel (Alt: MCP3008T-E/SL) RoHS: Not Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.2047 / $2.3543 | Buy Now |
DISTI #
494-MCP3008T-E/SL
|
Mouser Electronics | Analog to Digital Converters - ADC Automotive grade 1, 10-bit SAR ADC, SPI, 4-channel RoHS: Compliant | 2454 |
|
$2.2000 / $2.9000 | Buy Now |
DISTI #
MCP3008T-E/SL
|
Microchip Technology Inc | 10-bit ADC, SPI, 8-channel, SOIC, Projected EOL: 2049-11-18 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
5200 Alternates Available COO: Thailand |
|
$2.1000 / $2.9000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2600 Package Multiple: 2600 | 0 |
|
$2.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5200 Factory Stock |
|
$1.8800 / $2.1800 | Buy Now |
|
NAC | Automotive grade 1, 10-bit SAR ADC, SPI, 4-channel, 16 SOIC .150in T/R RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 | 0 |
|
$2.3400 / $2.8800 | Buy Now |
DISTI #
MCP3008T-E/SL
|
Avnet Silica | ADC Single SAR 200ksps 10bit SPI 16Pin SOIC TR (Alt: MCP3008T-E/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 5200 Factory Stock |
|
$1.8800 / $2.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP3008T-E/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3008T-E/SL
Microchip Technology Inc
ADC, Proprietary Method
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 0.1 V | |
Analog Input Voltage-Min | -0.1 V | |
Conversion Time-Max | 2.77 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Linearity Error-Max (EL) | 0.09765625% | |
Number of Analog In Channels | 8 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.55 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |