Part Details for MCP3004T-I/SLVAO by Microchip Technology Inc
Results Overview of MCP3004T-I/SLVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP3004T-I/SLVAO Information
MCP3004T-I/SLVAO by Microchip Technology Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MCP3004T-I/SLVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP3004T-I/SLVAO
|
Microchip Technology Inc | 10-bit ADC, SPI, 4-channel, SOIC, Projected EOL: 2044-06-13 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel |
12000 Alternates Available COO: Thailand |
|
$2.1000 / $2.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 13000 Factory Stock |
|
$0 | Buy Now |
Part Details for MCP3004T-I/SLVAO
MCP3004T-I/SLVAO CAD Models
MCP3004T-I/SLVAO Part Data Attributes
|
MCP3004T-I/SLVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3004T-I/SLVAO
Microchip Technology Inc
ADC, Successive Approximation, 10-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO14
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 2.7778 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Number of Analog In Channels | 4 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MCP3004T-I/SLVAO
This table gives cross-reference parts and alternative options found for MCP3004T-I/SLVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3004T-I/SLVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP3004T-I/SL | Microchip Technology Inc | Check for Price | IC,DATA ACQ SYSTEM,4-CHANNEL,10-BIT,SOP,14PIN,PLASTIC | MCP3004T-I/SLVAO vs MCP3004T-I/SL |
MCP3004-I/STVAO | Microchip Technology Inc | Check for Price | ADC, Successive Approximation, 10-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO14 | MCP3004T-I/SLVAO vs MCP3004-I/STVAO |
MCP3004-I/SL | Telcom Semiconductor Inc | Check for Price | A/D Converter, 10-Bit, 4 Channel, CMOS, PDSO14, | MCP3004T-I/SLVAO vs MCP3004-I/SL |
MCP3004-I/P | Microchip Technology Inc | $2.6562 | IC,DATA ACQ SYSTEM,4-CHANNEL,10-BIT,DIP,14PIN,PLASTIC | MCP3004T-I/SLVAO vs MCP3004-I/P |
MCP3004-I/ST | Telcom Semiconductor Inc | Check for Price | A/D Converter, 10-Bit, 4 Channel, CMOS, PDSO14, | MCP3004T-I/SLVAO vs MCP3004-I/ST |
MCP3004T-I/ST | Telcom Semiconductor Inc | Check for Price | A/D Converter, 10-Bit, 4 Channel, CMOS, PDSO14, | MCP3004T-I/SLVAO vs MCP3004T-I/ST |
MCP3004-I/SL | Microchip Technology Inc | $2.2337 | IC,DATA ACQ SYSTEM,4-CHANNEL,10-BIT,SOP,14PIN,PLASTIC | MCP3004T-I/SLVAO vs MCP3004-I/SL |
MCP3004T-I/ST | Microchip Technology Inc | $2.2580 | IC,DATA ACQ SYSTEM,4-CHANNEL,10-BIT,TSSOP,14PIN,PLASTIC | MCP3004T-I/SLVAO vs MCP3004T-I/ST |