Part Details for MCP3004T-E/ST by Microchip Technology Inc
Overview of MCP3004T-E/ST by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP3004T-E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK7727
|
Newark | Automotive Grade 1, 10-Bit Sar Adc, Spi, 4-Channel 14 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip MCP3004T-E/ST RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0900 | Buy Now |
DISTI #
150-MCP3004T-E/STCT-ND
|
DigiKey | AUTOMOTIVE GRADE 1, 10-BIT SAR A Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2375 In Stock |
|
$2.0900 / $2.7600 | Buy Now |
DISTI #
MCP3004T-E/ST
|
Avnet Americas | ADC Single SAR 200ksps 10-bit SPI 14-Pin TSSOP T/R - Tape and Reel (Alt: MCP3004T-E/ST) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.0900 / $2.7600 | Buy Now |
DISTI #
494-MCP3004T-E/ST
|
Mouser Electronics | Analog to Digital Converters - ADC Automotive grade 1, 10-bit SAR ADC, SPI, 4-channel RoHS: Compliant | 4978 |
|
$2.0900 / $2.7600 | Buy Now |
DISTI #
MCP3004T-E/ST
|
Microchip Technology Inc | 2.7V 4-Channel 10-Bit A/D Converters with SPI Serial Interface, Projected EOL: 2049-11-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.0000 / $2.7600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8600 / $5.1000 | Buy Now |
|
NAC | Automotive grade 1, 10-bit SAR ADC, SPI, 4-channel, 14 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.2300 / $2.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.8600 / $5.1000 | Buy Now |
Part Details for MCP3004T-E/ST
MCP3004T-E/ST CAD Models
MCP3004T-E/ST Part Data Attributes
|
MCP3004T-E/ST
Microchip Technology Inc
Buy Now
|
Compare Parts:
MCP3004T-E/ST
Microchip Technology Inc
Select a part to compare: |
Samacsys Manufacturer | Microchip |