Part Details for MCP2M00-A001-AO by AddOn Networks
Results Overview of MCP2M00-A001-AO by AddOn Networks
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP2M00-A001-AO Information
MCP2M00-A001-AO by AddOn Networks is a Carbon Film Resistor.
Carbon Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNA-001 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-001 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 1ft | |
CO-174SMARSMA-001 | Amphenol Cables on Demand | Amphenol CO-174SMARSMA-001 SMA Male to SMA Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 1ft | |
10143473-400A001LF | Amphenol Communications Solutions | PwrMAX® Power Connector, Right Angle, Plug STB 4HP with guide |
Price & Stock for MCP2M00-A001-AO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | ADDON MELLANOX MCP2M00-A001 COMPATIBLE TAA COMPLIANT 25GBASE-CU SFP28 DIRECT ATT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 18 |
|
$73.1300 | Buy Now |