-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP2562-H/P by Microchip Technology Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W9076
|
Newark | Can Tranceiver 8 Pdip .300In Tube Rohs Compliant: Yes |Microchip MCP2562-H/P RoHS: Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 | Buy Now |
DISTI #
MCP2562-H/P-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8PDIP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
1288 In Stock |
|
$1.0700 / $1.4300 | Buy Now |
DISTI #
MCP2562-H/P
|
Avnet Americas | CAN 1Mbps Standby 5.5V 8-Pin PDIP Tube - Rail/Tube (Alt: MCP2562-H/P) RoHS: Compliant Min Qty: 300 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.0764 / $1.1500 | Buy Now |
DISTI #
579-MCP2562-H/P
|
Mouser Electronics | CAN Interface IC CAN Tranceiver RoHS: Compliant | 459 |
|
$1.0700 / $1.4300 | Buy Now |
DISTI #
MCP2562-H/P
|
Microchip Technology Inc | CAN Transceiver, PDIP, Projected EOL: 2039-03-19 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
3990 Alternates Available |
|
$1.0200 / $1.4300 | Buy Now |
DISTI #
70574137
|
RS | CAN Tranceiver | Microchip Technology Inc. MCP2562-H/P RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2000 / $1.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 60 | 0 |
|
$1.1100 / $1.1500 | Buy Now |
|
Onlinecomponents.com | CANBus Tranceiver - 1Mbps - 5V - Automotive - 8-Pin PDIP - Tube RoHS: Compliant |
960 In Stock 3960 Factory Stock |
|
$0.9170 / $1.1260 | Buy Now |
|
NAC | CAN Tranceiver - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 300 Package Multiple: 60 Container: Tube | 0 |
|
$1.1500 / $1.4200 | Buy Now |
|
Master Electronics | CANBus Tranceiver - 1Mbps - 5V - Automotive - 8-Pin PDIP - Tube RoHS: Compliant |
960 In Stock 3960 Factory Stock |
|
$0.9170 / $1.1260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP2562-H/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2562-H/P
Microchip Technology Inc
DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Telecom IC Type | CAN TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MCP2562-H/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2562-H/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP2562-E/P | Microchip Technology Inc | $1.1616 | DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT | MCP2562-H/P vs MCP2562-E/P |
MCP2562-E/MF | Microchip Technology Inc | $0.9348 | DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT | MCP2562-H/P vs MCP2562-E/MF |
TJF1051T/3/1J | NXP Semiconductors | $0.6474 | TJF1051 - High-speed CAN transceiver SOIC 8-Pin | MCP2562-H/P vs TJF1051T/3/1J |
MCP2562FD-E/MF | Microchip Technology Inc | $1.1885 | DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT | MCP2562-H/P vs MCP2562FD-E/MF |
MCP2562-H/SN | Microchip Technology Inc | $1.2400 | DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT | MCP2562-H/P vs MCP2562-H/SN |
MCP2562T-H/MF | Microchip Technology Inc | $1.2800 | DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT | MCP2562-H/P vs MCP2562T-H/MF |
MCP2562-H/MF | Microchip Technology Inc | $1.2800 | DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT | MCP2562-H/P vs MCP2562-H/MF |
MCP2562T-E/SN | Microchip Technology Inc | $0.9783 | DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT | MCP2562-H/P vs MCP2562T-E/SN |
MCP2562FD-E/P | Microchip Technology Inc | $1.1570 | DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT | MCP2562-H/P vs MCP2562FD-E/P |
TJF1051T/1J | NXP Semiconductors | $0.9227 | TJF1051 - High-speed CAN transceiver SOIC 8-Pin | MCP2562-H/P vs TJF1051T/1J |