Part Details for MCP2561T-H/MF by Microchip Technology Inc
Overview of MCP2561T-H/MF by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MCP2561T-H/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W9070
|
Newark | Can Tranceiver 8 Dfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP2561T-H/MF Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 | Buy Now |
DISTI #
MCP2561T-H/MF-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8DFN Min Qty: 3300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9900 | Buy Now |
DISTI #
MCP2561T-H/MF
|
Avnet Americas | CAN 1Mbps Standby 5.5V 8-Pin DFN T/R - Tape and Reel (Alt: MCP2561T-H/MF) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.9900 / $1.3200 | Buy Now |
DISTI #
579-MCP2561T-H/MF
|
Mouser Electronics | CAN Interface IC CAN Transceiver RoHS: Compliant | 3280 |
|
$0.9900 / $1.3200 | Buy Now |
DISTI #
MCP2561T-H/MF
|
Microchip Technology Inc | CAN Transceiver, Projected EOL: 2039-03-19 RoHS: Compliant pbFree: Yes |
3300 Alternates Available |
|
$0.9500 / $1.3200 | Buy Now |
DISTI #
70574132
|
RS | CAN Tranceiver | Microchip Technology Inc. MCP2561T-H/MF RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5400 / $1.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3300 Factory Stock |
|
$0.8810 / $1.8460 | Buy Now |
|
Ameya Holding Limited | IC TXRX CAN 8DFN | 3300 |
|
RFQ | |
|
NAC | CAN Tranceiver - Package: 8 DFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 6600 |
|
$1.0400 / $1.2800 | Buy Now |
Part Details for MCP2561T-H/MF
MCP2561T-H/MF CAD Models
MCP2561T-H/MF Part Data Attributes
|
MCP2561T-H/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2561T-H/MF
Microchip Technology Inc
DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8529.90.22.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 1000 Mbps | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MCP2561T-H/MF
This table gives cross-reference parts and alternative options found for MCP2561T-H/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2561T-H/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2561-H/MFVAO | Support Circuit, PDSO8 | Microchip Technology Inc | MCP2561T-H/MF vs MCP2561-H/MFVAO |
MCP2561-H/MF | DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT | Microchip Technology Inc | MCP2561T-H/MF vs MCP2561-H/MF |