-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP25612FD-E/SL by Microchip Technology Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH8020
|
Newark | Can Fd Transceiver, 8Mbps, -40To125Deg C Rohs Compliant: Yes |Microchip MCP25612FD-E/SL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 772 |
|
$1.1300 / $1.5000 | Buy Now |
DISTI #
MCP25612FD-E/SL-ND
|
DigiKey | IC TRANSCEIVER 2/2 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
270 In Stock |
|
$1.0900 / $1.4400 | Buy Now |
DISTI #
MCP25612FD-E/SL
|
Avnet Americas | CAN FD Transceiver, 2 TX, 2 RX, 4.5 V to 5.5 V, 14 Pins, NSOIC - Rail/Tube (Alt: MCP25612FD-E/SL) RoHS: Compliant Min Qty: 285 Package Multiple: 57 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.0764 / $1.1500 | Buy Now |
DISTI #
579-MCP25612FD-E/SL
|
Mouser Electronics | CAN Interface IC Dual CAN FD Transceiver RoHS: Compliant | 1860 |
|
$1.0600 / $1.4200 | Buy Now |
DISTI #
MCP25612FD-E/SL
|
Microchip Technology Inc | Dual CAN Transceiver, SOIC, Projected EOL: 2039-06-12 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tube |
42 Alternates Available |
|
$1.0500 / $1.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 285 Package Multiple: 57 | 0 |
|
$1.1100 / $1.1500 | Buy Now |
|
Onlinecomponents.com | CANBus Tranceiver - 8Mbps - 5V - Automotive - 14-Pin SOIC N - Tube RoHS: Compliant | 0 |
|
$0.9340 / $1.1640 | Buy Now |
|
NAC | Dual CAN FD Transceiver - Package: 14 SOIC .150in TUBE RoHS: Compliant Min Qty: 285 Package Multiple: 57 Container: Tube | 0 |
|
$1.1500 / $1.4200 | Buy Now |
DISTI #
MCP25612FD-E/SL
|
Avnet Silica | CAN FD Transceiver 2 TX 2 RX 45 V to 55 V 14 Pins NSOIC (Alt: MCP25612FD-E/SL) RoHS: Compliant Min Qty: 57 Package Multiple: 57 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP25612FD-E/SL
|
EBV Elektronik | CAN FD Transceiver 2 TX 2 RX 45 V to 55 V 14 Pins NSOIC (Alt: MCP25612FD-E/SL) RoHS: Compliant Min Qty: 57 Package Multiple: 57 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP25612FD-E/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP25612FD-E/SL
Microchip Technology Inc
DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 8000 Mbps | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Number of Transceivers | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN FD TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP25612FD-E/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP25612FD-E/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP25612FDT-H/SL | Microchip Technology Inc | Check for Price | DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT | MCP25612FD-E/SL vs MCP25612FDT-H/SL |