Part Details for MCP2544WFDT-E/MNY by Microchip Technology Inc
Overview of MCP2544WFDT-E/MNY by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP2544WFDT-E/MNY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y1404
|
Newark | Can Fd Transceiver 8 Tdfn 2X3X0.8Mm T/R Rohs Compliant: Yes |Microchip MCP2544WFDT-E/MNY RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8700 | Buy Now |
DISTI #
MCP2544WFDT-E/MNYCT-ND
|
DigiKey | IC TRANSCEIVER 1/1 8TDFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3300 In Stock |
|
$0.8200 / $1.0900 | Buy Now |
DISTI #
MCP2544WFDT-E/MNY
|
Avnet Americas | CAN Transceiver 8Mbps Normal/Silent/Standby 5.5V 8-Pin TDFN T/R - Tape and Reel (Alt: MCP2544WFDT-E/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.8200 / $1.0900 | Buy Now |
DISTI #
579-MCP2544WFDTEMNY
|
Mouser Electronics | CAN Interface IC CAN FD Transceiver RoHS: Compliant | 0 |
|
$0.8200 | Order Now |
DISTI #
MCP2544WFDT-E/MNY
|
Microchip Technology Inc | CAN Transceiver, Projected EOL: 2044-03-07 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7900 / $1.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.8440 | Buy Now |
|
Onlinecomponents.com | Can Fd Transceiver 8 Tdfn 2X3X0.8Mm T/R Rohs Compliant: Yes |Microchip MCP2544WFDT-E/MNY RoHS: Compliant | Alternative Product Available |
|
$0.7200 / $1.5080 | Buy Now |
|
NAC | CAN FD Transceiver - Package: 8 TDFN 2x3x0.8mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.8700 / $1.0800 | Buy Now |
|
Master Electronics | Can Fd Transceiver 8 Tdfn 2X3X0.8Mm T/R Rohs Compliant: Yes |Microchip MCP2544WFDT-E/MNY RoHS: Compliant | Alternative Product Available |
|
$0.7200 / $1.5080 | Buy Now |
Part Details for MCP2544WFDT-E/MNY
MCP2544WFDT-E/MNY CAD Models
MCP2544WFDT-E/MNY Part Data Attributes
|
MCP2544WFDT-E/MNY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2544WFDT-E/MNY
Microchip Technology Inc
DATACOM, INTERFACE CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2016-03-03 | |
Samacsys Manufacturer | Microchip | |
Data Rate | 8000 Mbps | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 140 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN FD TRANSCEIVER | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for MCP2544WFDT-E/MNY
This table gives cross-reference parts and alternative options found for MCP2544WFDT-E/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2544WFDT-E/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2544WFDT-H/MNY | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | MCP2544WFDT-E/MNY vs MCP2544WFDT-H/MNY |