Datasheets
MCP2544FDT-E/SN by: Microchip Technology Inc

DATACOM, INTERFACE CIRCUIT

Part Details for MCP2544FDT-E/SN by Microchip Technology Inc

Overview of MCP2544FDT-E/SN by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for MCP2544FDT-E/SN

Part # Distributor Description Stock Price Buy
DISTI # 72Y1397
Newark Can Fd Transceiver 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip MCP2544FDT-E/SN RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $0.8380
$0.8380 Buy Now
DISTI # MCP2544FDT-E/SN-ND
DigiKey IC TRANSCEIVER 1/1 8SOIC Min Qty: 3300 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,300 $0.7900
$0.7900 Buy Now
DISTI # MCP2544FDT-E/SN
Avnet Americas CAN FD Transceiver 8Mbps Normal/Standby 4.5V to 5.5V 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP2544FDT-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 1 $1.0300
  • 25 $0.8600
  • 100 $0.7900
$0.7900 / $1.0300 Buy Now
DISTI # 579-MCP2544FDT-E/SN
Mouser Electronics CAN Interface IC CAN FD Transceiver RoHS: Compliant 5015
  • 1 $1.0300
  • 25 $0.8600
  • 100 $0.7900
$0.7900 / $1.0300 Buy Now
DISTI # MCP2544FDT-E/SN
Microchip Technology Inc CAN Transceiver, Projected EOL: 2044-03-07 RoHS: Compliant pbFree: Yes 8380

Alternates Available
  • 1 $1.0300
  • 25 $0.8600
  • 100 $0.7900
  • 1,000 $0.7700
  • 5,000 $0.7600
$0.7600 / $1.0300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 0
  • 3,300 $0.8200
$0.8200 Buy Now
Onlinecomponents.com CANBus Tranceiver - 8Mbps - Standby - 3.3V/5V - Automotive - 8-Pin SOIC N - Tape&Reel RoHS: Compliant 6600 Factory Stock
  • 825 $1.4560
  • 1,650 $0.8960
  • 2,475 $0.7090
  • 3,300 $0.6950
$0.6950 / $1.4560 Buy Now
NAC CAN FD Transceiver - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 6600
  • 1 $1.0500
  • 100 $0.9400
  • 500 $0.8700
  • 1,000 $0.8500
$0.8500 / $1.0500 Buy Now
DISTI # MCP2544FDT-E/SN
Avnet Silica CAN FD Transceiver 8Mbps Normal/Standby 4.5V to 5.5V 8-Pin SOIC N T/R (Alt: MCP2544FDT-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MCP2544FDT-E/SN
EBV Elektronik CAN FD Transceiver 8Mbps Normal/Standby 4.5V to 5.5V 8-Pin SOIC N T/R (Alt: MCP2544FDT-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics CANBus Tranceiver - 8Mbps - Standby - 3.3V/5V - Automotive - 8-Pin SOIC N - Tape&Reel RoHS: Compliant 6600 Factory Stock
  • 825 $1.4560
  • 1,650 $0.8960
  • 2,475 $0.7090
  • 3,300 $0.6950
$0.6950 / $1.4560 Buy Now

Part Details for MCP2544FDT-E/SN

MCP2544FDT-E/SN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCP2544FDT-E/SN Part Data Attributes

MCP2544FDT-E/SN Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP2544FDT-E/SN Microchip Technology Inc DATACOM, INTERFACE CIRCUIT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description SOP-8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 6 Weeks
Date Of Intro 2016-03-03
Samacsys Manufacturer Microchip
Data Rate 8000 Mbps
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Number of Functions 1
Number of Terminals 8
Number of Transceivers 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.75 mm
Supply Current-Max 140 mA
Supply Voltage-Nom 5 V
Surface Mount YES
Telecom IC Type CAN FD TRANSCEIVER
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for MCP2544FDT-E/SN

This table gives cross-reference parts and alternative options found for MCP2544FDT-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2544FDT-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TJA1044T DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, SOT96-1, MS-012, SOP-8 NXP Semiconductors MCP2544FDT-E/SN vs TJA1044T
935297572118 DATACOM, INTERFACE CIRCUIT, PDSO8 NXP Semiconductors MCP2544FDT-E/SN vs 935297572118
TCAN1042HGDQ1 Automotive 70-V bus-fault-protected CAN transceiver with 5-Mbps flexible data-rate 8-SOIC -55 to 125 Texas Instruments MCP2544FDT-E/SN vs TCAN1042HGDQ1
935301676118 DATACOM, INTERFACE CIRCUIT, PDSO8 NXP Semiconductors MCP2544FDT-E/SN vs 935301676118
MCP2544FD-E/SNVAO 1-Trnsvr, PDSO8 Microchip Technology Inc MCP2544FDT-E/SN vs MCP2544FD-E/SNVAO
TJA1044T,118 TJA1044 - High-speed CAN transceiver with Standby mode SOIC 8-Pin NXP Semiconductors MCP2544FDT-E/SN vs TJA1044T,118
MCP2544FD-H/SN DATACOM, INTERFACE CIRCUIT Microchip Technology Inc MCP2544FDT-E/SN vs MCP2544FD-H/SN
TCAN1042HGDRQ1 Automotive 70-V bus-fault-protected CAN transceiver with 5-Mbps flexible data-rate 8-SOIC -55 to 125 Texas Instruments MCP2544FDT-E/SN vs TCAN1042HGDRQ1
MCP2544FD-E/SN DATACOM, INTERFACE CIRCUIT Microchip Technology Inc MCP2544FDT-E/SN vs MCP2544FD-E/SN
MCP2544FDT-H/SN DATACOM, INTERFACE CIRCUIT Microchip Technology Inc MCP2544FDT-E/SN vs MCP2544FDT-H/SN
Part Number Description Manufacturer Compare
TJA1044T,118 TJA1044 - High-speed CAN transceiver with Standby mode SOIC 8-Pin NXP Semiconductors MCP2544FDT-E/SN vs TJA1044T,118
PTCAN1462VDDFRQ1 Automotive signal improvement CAN FD transceiver with VIO and standby 8-SOT-23-THIN -40 to 125 Texas Instruments MCP2544FDT-E/SN vs PTCAN1462VDDFRQ1
TCAN1051HDRBTQ1 Automotive 70-V bus-fault-protected CAN FD transceiver with flexible data-rate and sleep mode 8-SON -55 to 125 Texas Instruments MCP2544FDT-E/SN vs TCAN1051HDRBTQ1
TCAN1051HDQ1 Automotive 70-V bus-fault-protected CAN FD transceiver with flexible data-rate and sleep mode 8-SOIC -55 to 125 Texas Instruments MCP2544FDT-E/SN vs TCAN1051HDQ1
MCP2544FD-E/SN DATACOM, INTERFACE CIRCUIT Microchip Technology Inc MCP2544FDT-E/SN vs MCP2544FD-E/SN
TCAN1042HGDR Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125 Texas Instruments MCP2544FDT-E/SN vs TCAN1042HGDR
TCAN1051DQ1 Automotive fault-protected CAN transceiver with flexible data-rate and sleep mode 8-SOIC -55 to 125 Texas Instruments MCP2544FDT-E/SN vs TCAN1051DQ1
MCP2544FDT-H/SN DATACOM, INTERFACE CIRCUIT Microchip Technology Inc MCP2544FDT-E/SN vs MCP2544FDT-H/SN
TCAN1051HDR Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125 Texas Instruments MCP2544FDT-E/SN vs TCAN1051HDR
TJA1044T DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, SOT96-1, MS-012, SOP-8 NXP Semiconductors MCP2544FDT-E/SN vs TJA1044T

MCP2544FDT-E/SN Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP2544FDT-E/SN by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP2544FDT-E/SN by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP2544FDT-E/SN would you like to use for your alert(s)?
  • Please alert me when MCP2544FDT-E/SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP2544FDT-E/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP2544FDT-E/SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP2544FDT-E/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP2544FDT-E/SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP2544FDT-E/SN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: