There are no models available for this part yet.
Overview of MCP2542FDT-E/SNVAO by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCP2542FDT-E/SNVAO by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
150-MCP2542FDT-E/SNVAOTR-ND
|
DigiKey | CAN FD TRANSCEIVER WITH WAKE-UP Min Qty: 3300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8080 / $0.8726 | Buy Now | |
DISTI #
MCP2542FDT-E/SNVAO
|
Microchip Technology Inc | CAN Transceiver, Projected EOL: 2049-06-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8400 / $1.1600 | Buy Now |
CAD Models for MCP2542FDT-E/SNVAO by Microchip Technology Inc
Part Data Attributes for MCP2542FDT-E/SNVAO by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
SOP-8
|
Reach Compliance Code
|
compliant
|
Data Rate
|
8000 Mbps
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Number of Transceivers
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max
|
70 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
CAN FD TRANSCEIVER
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3.9 mm
|
Alternate Parts for MCP2542FDT-E/SNVAO
This table gives cross-reference parts and alternative options found for MCP2542FDT-E/SNVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2542FDT-E/SNVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2542FD-E/SNVAO | 1-Trnsvr, PDSO8 | Microchip Technology Inc | MCP2542FDT-E/SNVAO vs MCP2542FD-E/SNVAO |
MCP2542FD-E/SN | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | MCP2542FDT-E/SNVAO vs MCP2542FD-E/SN |
MCP2542FDT-E/SN | DATACOM, INTERFACE CIRCUIT | Microchip Technology Inc | MCP2542FDT-E/SNVAO vs MCP2542FDT-E/SN |