Part Details for MCP252012-8R2S by Tokyo Coil Engineering
Overview of MCP252012-8R2S by Tokyo Coil Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW18R-2STAE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 18 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, Selective Gold plated Terminals with Tin-plate Solder-tail. | |
SFW28R-2STAE5LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 28 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, Selective Gold plated Terminals with Tin-plate Solder-tail, Plastic Reel. | |
SFW18R-2STGE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 18 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, Selective Gold plated Terminals with Gold-plate Solder-tail. |
Price & Stock for MCP252012-8R2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S740500000495
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant pbFree: Yes Container: Cut Tape | 200 |
|
$0.3820 / $0.4230 | Buy Now |