Part Details for MCP25055T-I/SL by Microchip Technology Inc
Results Overview of MCP25055T-I/SL by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP25055T-I/SL Information
MCP25055T-I/SL by Microchip Technology Inc is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCP25055T-I/SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C4184
|
Newark | Ic, i/O Port,8-Bit, cmos, sop,14Pin, plastic Rohs Compliant: Yes |Microchip MCP25055T-I/SL RoHS: Compliant Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3500 | Buy Now |
DISTI #
MCP25055T-I/SL-ND
|
DigiKey | IC XPNDR 25MHZ CAN 14SOIC Min Qty: 2600 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2500 | Buy Now |
DISTI #
MCP25055T-I/SL
|
Avnet Americas | CAN 1Mbps Sleep 3.3V/5V Industrial 14-Pin SOIC N T/R - Tape and Reel (Alt: MCP25055T-I/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$3.2540 / $3.4748 | Buy Now |
DISTI #
579-MCP25055T-I/SL
|
Mouser Electronics | Interface - I/O Expanders Mixed signal 1 Wire RoHS: Compliant | 0 |
|
$3.2500 | Order Now |
DISTI #
MCP25055T-I/SL
|
Microchip Technology Inc | Mixed signal CAN I/O Exp, one wire capable, SOIC, Projected EOL: 2034-05-16 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$2.8500 / $4.2900 | Buy Now |
DISTI #
70568313
|
RS | Mixed signal CAN I/O Exp, one wire capable | Microchip Technology Inc. MCP25055T-I/SL RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9100 / $9.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 | 0 |
|
$3.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0000 / $8.4200 | Buy Now |
|
NAC | Mixed signal CAN I/O Exp, one wire capable - Package: 14 SOIC .150in T/R RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 | 0 |
|
$3.3700 / $4.0600 | Buy Now |
DISTI #
MCP25055T-I/SL
|
Avnet Silica | CAN 1Mbps Sleep 33V5V Industrial 14Pin SOIC N TR (Alt: MCP25055T-I/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |