Part Details for MCP25020-E/P by Microchip Technology Inc
Results Overview of MCP25020-E/P by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP25020-E/P Information
MCP25020-E/P by Microchip Technology Inc is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCP25020-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C4171
|
Newark | Ic, I/O Expander, 25Mhz, Dip-14, No. Of Bits:8Bit, Interfaces:Serial, Supply Voltage Min:4.5V, S... more RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3500 | Buy Now |
DISTI #
MCP25020-E/P-ND
|
DigiKey | IC XPNDR 25MHZ CAN V2.0B 14DIP Min Qty: 120 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2500 | Buy Now |
DISTI #
MCP25020-E/P
|
Avnet Americas | CAN 1Mbps Sleep 3.3V/5V Extended 14-Pin PDIP Tube - Rail/Tube (Alt: MCP25020-E/P) RoHS: Compliant Min Qty: 120 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.2292 / $3.4500 | Buy Now |
DISTI #
579-MCP25020-E/P
|
Mouser Electronics | Interface - I/O Expanders Digital CAN I/O RoHS: Compliant | 0 |
|
$3.2500 / $4.2900 | Order Now |
DISTI #
MCP25020-E/P
|
Microchip Technology Inc | Digital CAN I/O Expander, PDIP, Projected EOL: 2034-05-16 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$2.8500 / $4.2900 | Buy Now |
DISTI #
70569388
|
RS | IC I/O EXPANDER CAN 8B 14DIP Min Qty: 90 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4400 / $7.5700 | RFQ |
|
Onlinecomponents.com | CanBus I/O Expander - 1Mbps - Sleep - 3.3V/5V - 14-Pin PDIP - Tube RoHS: Compliant | 0 |
|
$2.7600 / $3.3000 | Buy Now |
|
Bristol Electronics | 180 |
|
RFQ | ||
|
Quest Components | 144 |
|
$4.9728 / $8.0640 | Buy Now | |
|
Quest Components | 14 |
|
$2.4750 / $4.9500 | Buy Now |
Part Details for MCP25020-E/P
MCP25020-E/P CAD Models
MCP25020-E/P Part Data Attributes
|
MCP25020-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP25020-E/P
Microchip Technology Inc
SPECIALTY MICROPROCESSOR CIRCUIT, PDIP14, 0.300 INCH, PLASTIC, DIP-14
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Number of Bits | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.318 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
MCP25020-E/P Frequently Asked Questions (FAQ)
-
The MCP25020-E/P can support up to 32 nodes on a single bus, but this number can be limited by the bus capacitance, cable length, and other system-level factors.
-
To ensure reliable communication, it's essential to follow proper CAN bus design and layout guidelines, use proper termination resistors, and implement error handling and fault-tolerant mechanisms in the system software.
-
The MCP25020-E/P supports baud rates up to 1 Mbps, but the actual achievable baud rate may be limited by the system's clock frequency, bus loading, and other factors.
-
While the MCP25020-E/P is primarily designed for CAN applications, its transceiver can be used in other differential bus systems, such as RS-485 or ISO 11898, with proper configuration and external circuitry.
-
To protect the MCP25020-E/P from EMI and ESD, use proper PCB layout and shielding, add EMI filters and TVS diodes, and follow recommended handling and storage procedures.