Part Details for MCP23S17T-E/SOVAO by Microchip Technology Inc
Results Overview of MCP23S17T-E/SOVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP23S17T-E/SOVAO Information
MCP23S17T-E/SOVAO by Microchip Technology Inc is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCP23S17T-E/SOVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP23S17T-E/SOVAO
|
Microchip Technology Inc | 16-BIT I/O EXPANDERS WITH I2C & SPI INTERFACE, SOIC, Projected EOL: 2044-08-24 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel |
1390 Alternates Available |
|
$1.2400 / $1.6900 | Buy Now |
|
Vyrian | Peripheral ICs | 7574 |
|
RFQ |
Part Details for MCP23S17T-E/SOVAO
MCP23S17T-E/SOVAO CAD Models
MCP23S17T-E/SOVAO Part Data Attributes
|
MCP23S17T-E/SOVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP23S17T-E/SOVAO
Microchip Technology Inc
Parallel I/O Port, 16 I/O, CMOS, PDSO28
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
CPU Family | MCP23X17 | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
MCP23S17T-E/SOVAO Frequently Asked Questions (FAQ)
-
The maximum frequency of the SPI interface is 10 MHz.
-
Yes, the MCP23S17T-E/SOVAO is compatible with 3.3V microcontrollers. It has a 1.65V to 5.5V operating voltage range, making it suitable for use with 3.3V systems.
-
To configure the MCP23S17T-E/SOVAO for interrupt-driven operation, you need to set the INTCON register to enable interrupts, configure the IOCON register to set the interrupt polarity and active-high/low, and then set the GPINTEN register to enable interrupts on the desired pins.
-
Each I/O pin can source up to 25 mA and sink up to 25 mA.
-
Yes, the MCP23S17T-E/SOVAO can be used as a level translator between 5V and 3.3V systems. It has a built-in level translator that allows it to communicate with both 5V and 3.3V systems.