-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 I/O, PIA-GENERAL PURPOSE, PDSO20, 0.209 INCH, PLASTIC, SSOP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP23S08-E/SS by Microchip Technology Inc is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M4458
|
Newark | I/O Expander, 8Bit, 10 Mhz, Serial, Spi, 1.8 V, 5.5 V, Ssop Rohs Compliant: Yes |Microchip MCP23S08-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4662 |
|
$1.2100 / $1.6100 | Buy Now |
DISTI #
MCP23S08-E/SS-ND
|
DigiKey | IC XPNDR 10MHZ SPI 20SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2213 In Stock |
|
$1.1600 / $1.5500 | Buy Now |
DISTI #
MCP23S08-E/SS
|
Avnet Americas | I/O Expander 20-Pin SSOP - Rail/Tube (Alt: MCP23S08-E/SS) RoHS: Compliant Min Qty: 268 Package Multiple: 67 Container: Tube | 0 |
|
$1.1700 / $1.2500 | Buy Now |
DISTI #
579-MCP23S08-E/SS
|
Mouser Electronics | Interface - I/O Expanders In/Out SPI int RoHS: Compliant | 8446 |
|
$1.1600 / $1.5500 | Buy Now |
DISTI #
E54:1762_00051302
|
Arrow Electronics | SPI Interface 10000kHz 5.5V 20-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2428 | Europe - 3 |
|
$1.3760 / $1.5469 | Buy Now |
DISTI #
MCP23S08-E/SS
|
Microchip Technology Inc | 8-bit I/O Expander with SPI Interface., SSOP, Projected EOL: 2034-12-21 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
6675 Alternates Available |
|
$1.1200 / $1.5500 | Buy Now |
DISTI #
70046760
|
RS | 8-Bit Input/Output Expander, SPI Interface, SSOP-20 | Microchip Technology Inc. MCP23S08-E/SS RoHS: Not Compliant Min Qty: 335 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3000 / $1.5300 | RFQ |
|
Future Electronics | 8-BIT INPUT/OUTPUT EXPANDER, SPI INTERFACE RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Tube |
4 Tube |
|
$1.1400 / $1.2200 | Buy Now |
|
Onlinecomponents.com | I/O Expander - 8bit - 10 MHz - SPI - 1.8 to 5.5 V - SSOP - 20-Pin. RoHS: Compliant |
4757 In Stock 6633 Factory Stock |
|
$0.9580 / $1.1430 | Buy Now |
DISTI #
70810273
|
Verical | SPI Interface 10000kHz 5.5V 20-Pin SSOP Tube RoHS: Compliant Min Qty: 67 Package Multiple: 67 Date Code: 2310 | Americas - 4757 |
|
$1.4560 / $1.4950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP23S08-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP23S08-E/SS
Microchip Technology Inc
8 I/O, PIA-GENERAL PURPOSE, PDSO20, 0.209 INCH, PLASTIC, SSOP-20
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for MCP23S08-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP23S08-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP23S08T-E/SS | Microchip Technology Inc | $1.2945 | 8 I/O, PIA-GENERAL PURPOSE, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 | MCP23S08-E/SS vs MCP23S08T-E/SS |
The maximum frequency of the SPI interface is 10 MHz.
You can use the CS (Chip Select) pin to select which device to communicate with. Each device should have a unique CS pin connection.
The RESET pin is used to reset the device to its default state. It can be used to recover from a fault condition or to initialize the device during power-up.
Yes, the MCP23S08 is 3.3V compatible and can be used as a GPIO expander with a microcontroller that has a 3.3V supply.
The interrupt pins can be configured as active-high or active-low using the IOCON register. The interrupt source can be configured using the GPINTEN register.