-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 I/O, PIA-GENERAL PURPOSE, PQCC20, 4 X 4 MM, 0.9 MM HEIGHT, PLASTIC, QFN-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP23S08-E/ML by Microchip Technology Inc is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH8009
|
Newark | I/O Expander, 8 I/O, Qfn-20 Rohs Compliant: Yes |Microchip MCP23S08-E/ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.3300 / $1.6500 | Buy Now |
DISTI #
MCP23S08-E/ML-ND
|
DigiKey | IC XPNDR 10MHZ SPI 20QFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
45 In Stock |
|
$1.3250 / $1.6500 | Buy Now |
DISTI #
MCP23S08-E/ML
|
Avnet Americas | I/O Expander 20-Pin QFN EP - Rail/Tube (Alt: MCP23S08-E/ML) RoHS: Compliant Min Qty: 273 Package Multiple: 91 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.2402 / $1.3250 | Buy Now |
DISTI #
579-MCP23S08-E/ML
|
Mouser Electronics | Interface - I/O Expanders 8bit Input/Output Exp SPI interface RoHS: Compliant | 10201 |
|
$1.3200 / $1.6500 | Buy Now |
DISTI #
V99:2348_06445359
|
Arrow Electronics | SPI Interface 10000kHz 5.5V 20-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2303 | Americas - 30 |
|
$1.3450 / $1.4170 | Buy Now |
DISTI #
MCP23S08-E/ML
|
Microchip Technology Inc | 8 BIT INPUT/OUTPUT EXPANDER, I2C INTERFACE, QFN, Projected EOL: 2034-10-04 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
4929 Alternates Available |
|
$1.1700 / $1.6500 | Buy Now |
DISTI #
70389084
|
RS | Microchip MCP23S08-E/ML,8-channel 8bit I/O Expander 10MHz, Serial-SPI,20-Pin QFN Min Qty: 273 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3500 / $1.5900 | RFQ |
|
Future Electronics | 8-BIT INPUT/OUTPUT EXPANDER, SPI INTERFACE RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Tube |
41 Tube |
|
$1.2100 / $1.3000 | Buy Now |
|
Onlinecomponents.com | I/O Expander - 8bit - 10 MHz - SPI - 1.8 to 5.5 V - 20-Pin QFN - Tube RoHS: Compliant |
2730 In Stock 11102 Factory Stock |
|
$1.2700 / $1.4900 | Buy Now |
DISTI #
66742444
|
Verical | SPI Interface 10000kHz 5.5V 20-Pin QFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 Date Code: 2302 | Americas - 2730 |
|
$1.5176 / $1.7529 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP23S08-E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP23S08-E/ML
Microchip Technology Inc
8 I/O, PIA-GENERAL PURPOSE, PQCC20, 4 X 4 MM, 0.9 MM HEIGHT, PLASTIC, QFN-20
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for MCP23S08-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP23S08-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP23S09T-E/MG | Microchip Technology Inc | $1.5900 | 8 I/O, PIA-GENERAL PURPOSE, PQCC16, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, QFN-16 | MCP23S08-E/ML vs MCP23S09T-E/MG |
The maximum frequency of the I2C clock is 400 kHz, as per the I2C specification.
You can use the A0, A1, and A2 address pins to set a unique address for each device, allowing up to 8 devices on the same bus.
The RESET pin is an active-low input that resets the device when pulled low. It can be used to reset the device to its default state.
Yes, you can use the MCP23S08 with a microcontroller that doesn't have I2C by using a bit-banging approach, where the microcontroller generates the I2C clock and data signals manually.
The interrupt pins can be configured to trigger on rising, falling, or both edges of the input signals. This is done by setting the corresponding bits in the IOCON register.