Part Details for MCP23018T-E/SSVAO by Microchip Technology Inc
Overview of MCP23018T-E/SSVAO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Automotive
Price & Stock for MCP23018T-E/SSVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP23018T-E/SSVAO
|
Microchip Technology Inc | 16-bit Open Drain I/O Expander with I2C Interface, Projected EOL: 2044-08-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.6200 / $2.2400 | Buy Now |
|
Bristol Electronics | 2100 |
|
RFQ |
Part Details for MCP23018T-E/SSVAO
MCP23018T-E/SSVAO CAD Models
MCP23018T-E/SSVAO Part Data Attributes
|
MCP23018T-E/SSVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP23018T-E/SSVAO
Microchip Technology Inc
Parallel I/O Port, 16 I/O, CMOS, PDSO24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for MCP23018T-E/SSVAO
This table gives cross-reference parts and alternative options found for MCP23018T-E/SSVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP23018T-E/SSVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP23S18T-E/SO | 16 I/O, PIA-GENERAL PURPOSE, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Microchip Technology Inc | MCP23018T-E/SSVAO vs MCP23S18T-E/SO |
MCP23018T-E/SP | PIA-GENERAL PURPOSE, PDIP28, 0.300 INCH, PLASTIC, SPDIP-28 | Microchip Technology Inc | MCP23018T-E/SSVAO vs MCP23018T-E/SP |
MCP23S17-E/MLVAO | Parallel I/O Port, 16-Bit, 16 I/O, CMOS | Microchip Technology Inc | MCP23018T-E/SSVAO vs MCP23S17-E/MLVAO |
MCP23S17-E/SOVAO | Parallel I/O Port, 16 I/O, CMOS, PDSO28 | Microchip Technology Inc | MCP23018T-E/SSVAO vs MCP23S17-E/SOVAO |
MCP23018-E/MJ | 16 I/O, PIA-GENERAL PURPOSE, PQCC24, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN- 24 | Microchip Technology Inc | MCP23018T-E/SSVAO vs MCP23018-E/MJ |
MCP23S18-E/SS | 16 I/O, PIA-GENERAL PURPOSE, PDSO24, 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-24 | Microchip Technology Inc | MCP23018T-E/SSVAO vs MCP23S18-E/SS |
MCP23017T-E/SS | 16 I/O, PIA-GENERAL PURPOSE, PDSO28, 5.30 MM, PLASTIC, SSOP-28 | Microchip Technology Inc | MCP23018T-E/SSVAO vs MCP23017T-E/SS |
MCP23S17-E/SS | 16 I/O, PIA-GENERAL PURPOSE, PDSO28, 5.30 MM, PLASTIC, SSOP-28 | Microchip Technology Inc | MCP23018T-E/SSVAO vs MCP23S17-E/SS |
MCP23017-E/SSVAO | Parallel I/O Port, 16 I/O, CMOS, PDSO28 | Microchip Technology Inc | MCP23018T-E/SSVAO vs MCP23017-E/SSVAO |
MCP23S17T-E/SSVAO | Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO28 | Microchip Technology Inc | MCP23018T-E/SSVAO vs MCP23S17T-E/SSVAO |