-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,I/O PORT,16-BIT,SOP,28PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP23018T-E/SO by Microchip Technology Inc is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC1692
|
Newark | Soic 16-Bit Input/Output Expander, I2C Interface, Pb-Free Rohs Compliant: Yes |Microchip MCP23018T-E... more RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 1600 |
|
$1.5900 | Buy Now |
DISTI #
98M1585
|
Newark | 16-Bit Input/Output Expander, I2C Interface, Pb-Free 28 Soic .300In T/R Rohs Compliant: Yes |Microch... more RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5900 | Buy Now |
DISTI #
MCP23018T-E/SOCT-ND
|
DigiKey | IC XPNDR 3.4MHZ I2C 28SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3171 In Stock |
|
$1.5400 / $2.0400 | Buy Now |
DISTI #
MCP23018T-E/SO
|
Avnet Americas | I/O Expander 28-Pin SOIC W T/R - Tape and Reel (Alt: MCP23018T-E/SO) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 6 Weeks, 0 Days Container: Reel |
1600 |
|
$1.5327 / $1.6375 | Buy Now |
DISTI #
579-MCP23018T-E/SO
|
Mouser Electronics | Interface - I/O Expanders 16B I/O Expander I2C interface RoHS: Compliant | 8827 |
|
$1.5300 / $2.0400 | Buy Now |
DISTI #
MCP23018T-E/SO
|
Microchip Technology Inc | 16-Bit, Open Drain I/O Expander with I2C Interface, SOIC, Projected EOL: 2034-09-30 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
3229 Alternates Available |
|
$1.4700 / $2.0400 | Buy Now |
DISTI #
70567668
|
RS | 16-bit Input/Output Expander, I2C interface, Pb-free | Microchip Technology Inc. MCP23018T-E/SO RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7300 / $2.0400 | RFQ |
|
Onlinecomponents.com | Expander - 16-bit Input/Output - Interrupt Output - Open Drain Output - 25mA Output Source/Sink - 3.... more RoHS: Compliant |
1600 In Stock 3200 Factory Stock |
|
$1.2500 / $1.3600 | Buy Now |
DISTI #
67388357
|
Verical | I2C Interface 3400kHz 5.5V 28-Pin SOIC W T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2313 | Americas - 1500 |
|
$1.8590 / $1.8980 | Buy Now |
|
NAC | 16-bit Input/Output Expander, I2C interface, Pb-free - Package: 28 SOIC .300in T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$1.6400 / $2.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP23018T-E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP23018T-E/SO
Microchip Technology Inc
IC,I/O PORT,16-BIT,SOP,28PIN,PLASTIC
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for MCP23018T-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP23018T-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP23S18T-E/SP | Microchip Technology Inc | Check for Price | PIA-GENERAL PURPOSE, PDIP28, 0.300 INCH, PLASTIC, SPDIP-28 | MCP23018T-E/SO vs MCP23S18T-E/SP |
MCP23S18-E/SO | Microchip Technology Inc | $1.3943 | 16 I/O, PIA-GENERAL PURPOSE, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | MCP23018T-E/SO vs MCP23S18-E/SO |
MCP23S17-E/ML | Microchip Technology Inc | $1.4351 | 16 I/O, PIA-GENERAL PURPOSE, PQCC28, 6 X 6 MM, PLASTIC, QFN-28 | MCP23018T-E/SO vs MCP23S17-E/ML |
MCP23S17-E/SS | Microchip Technology Inc | $1.4284 | 16 I/O, PIA-GENERAL PURPOSE, PDSO28, 5.30 MM, PLASTIC, SSOP-28 | MCP23018T-E/SO vs MCP23S17-E/SS |
MCP23S17-E/MLT | Microchip Technology Inc | Check for Price | Parallel I/O Port, 16 I/O, CMOS, PQCC28 | MCP23018T-E/SO vs MCP23S17-E/MLT |
MCP23018T-E/SS | Microchip Technology Inc | $2.1150 | PIA-GENERAL PURPOSE, PDSO24, 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-24 | MCP23018T-E/SO vs MCP23018T-E/SS |
MCP23S17-E/SP | Microchip Technology Inc | $1.5211 | 16 I/O, PIA-GENERAL PURPOSE, PDIP28, 0.300 INCH, SKINNY, PLASITC, DIP-28 | MCP23018T-E/SO vs MCP23S17-E/SP |
MCP23018-E/MJ | Microchip Technology Inc | $1.3874 | 16 I/O, PIA-GENERAL PURPOSE, PQCC24, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN- 24 | MCP23018T-E/SO vs MCP23018-E/MJ |
MCP23S18-E/SS | Microchip Technology Inc | Check for Price | 16 I/O, PIA-GENERAL PURPOSE, PDSO24, 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-24 | MCP23018T-E/SO vs MCP23S18-E/SS |
MCP23017-E/SST | Microchip Technology Inc | Check for Price | Parallel I/O Port, 16 I/O, CMOS, PDSO28 | MCP23018T-E/SO vs MCP23017-E/SST |
The maximum frequency of the I2C clock is 400 kHz, but it can be operated at 100 kHz or 400 kHz depending on the application.
The MCP23018 has three I/O configuration registers (IODIRA, IODIRB, and IODIRC) that allow you to configure each pin as an input or output. A '1' in the register sets the pin as an input, while a '0' sets it as an output.
The INTA and INTB pins are interrupt output pins that can be used to signal to the microcontroller that an input has changed state. They can be configured to trigger on rising, falling, or both edges.
The MCP23018 can be reset by holding the SCL pin low for a minimum of 10 ms. This will reset the device and all registers will be set to their default values.
The maximum current that can be sourced or sunk by the MCP23018 is 25 mA per pin, with a total device current limit of 125 mA.