Part Details for MCP23018-E/SSVAO by Microchip Technology Inc
Results Overview of MCP23018-E/SSVAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP23018-E/SSVAO Information
MCP23018-E/SSVAO by Microchip Technology Inc is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCP23018-E/SSVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP23018-E/SSVAO
|
Microchip Technology Inc | 16-bit Open Drain I/O Expander with I2C Interface, SSOP, Projected EOL: 2044-08-02 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
3776 Alternates Available COO: Philippines |
|
$1.6200 / $2.2400 | Buy Now |
Part Details for MCP23018-E/SSVAO
MCP23018-E/SSVAO CAD Models
MCP23018-E/SSVAO Part Data Attributes
|
MCP23018-E/SSVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP23018-E/SSVAO
Microchip Technology Inc
Parallel I/O Port, 16 I/O, CMOS, PDSO24
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for MCP23018-E/SSVAO
This table gives cross-reference parts and alternative options found for MCP23018-E/SSVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP23018-E/SSVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP23018T-E/SSVAO | Microchip Technology Inc | Check for Price | Parallel I/O Port, 16 I/O, CMOS, PDSO24 | MCP23018-E/SSVAO vs MCP23018T-E/SSVAO |
MCP23018-E/SS | Microchip Technology Inc | $1.5650 | IC,I/O PORT,16-BIT,SSOP,24PIN,PLASTIC | MCP23018-E/SSVAO vs MCP23018-E/SS |