-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,I/O PORT,16-BIT,SOP,28PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP23018-E/SO by Microchip Technology Inc is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH8015
|
Newark | I/O Expander, 16 I/O, Soic-28 Rohs Compliant: Yes |Microchip MCP23018-E/SO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 216 |
|
$1.6000 / $2.1200 | Buy Now |
DISTI #
MCP23018-E/SO-ND
|
DigiKey | IC XPNDR 3.4MHZ I2C 28SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
418 In Stock |
|
$1.5400 / $2.0400 | Buy Now |
DISTI #
MCP23018-E/SO
|
Avnet Americas | I/O Expander 28-Pin SOIC W - Rail/Tube (Alt: MCP23018-E/SO) RoHS: Compliant Min Qty: 216 Package Multiple: 27 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.6310 / $1.7881 | Buy Now |
DISTI #
579-MCP23018-E/SO
|
Mouser Electronics | Interface - I/O Expanders 16B I/O Expander I2C interface RoHS: Compliant | 590 |
|
$1.5400 / $2.0400 | Buy Now |
DISTI #
MCP23018-E/SO
|
Microchip Technology Inc | 16-Bit, Open Drain I/O Expander with I2C Interface, SOIC, Projected EOL: 2034-09-30 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
579 Alternates Available COO: Thailand |
|
$1.4700 / $2.0400 | Buy Now |
DISTI #
70047030
|
RS | 16-Bit Input/Output Expander, SPI interface, Pb-free | Microchip Technology Inc. MCP23018-E/SO RoHS: Not Compliant Min Qty: 243 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7300 / $2.0400 | RFQ |
|
Future Electronics | 16-BIT INPUT/OUTPUT EXPANDER, I2C INTERFACE, PB-FREE RoHS: Compliant pbFree: Yes Min Qty: 270 Package Multiple: 27 Lead time: 6 Weeks Container: Tube |
0 Tube |
|
$1.5800 / $1.6900 | Buy Now |
|
Onlinecomponents.com | I/O Expander - 16bit - 3.4 MHz - I2C - 1.8 to 5.5 V - 28-Pin SOIC W - Tube RoHS: Compliant |
378 In Stock |
|
$1.2500 / $1.5300 | Buy Now |
DISTI #
81421126
|
Verical | I2C Interface 3400kHz 5.5V 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 54 Package Multiple: 27 Date Code: 2313 | Americas - 378 |
|
$1.6640 / $1.9890 | Buy Now |
DISTI #
MCP23018-E/SO
|
TME | IC: interface, I/O expander, 3.4Mbps, 1.8÷5.5VDC, I2C, SMD, SO28 Min Qty: 1 | 4 |
|
$1.5000 / $1.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP23018-E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP23018-E/SO
Microchip Technology Inc
IC,I/O PORT,16-BIT,SOP,28PIN,PLASTIC
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for MCP23018-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP23018-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP23017-E/SS | Microchip Technology Inc | $1.2408 | 16 I/O, PIA-GENERAL PURPOSE, PDSO28, 5.30 MM, PLASTIC, SSOP-28 | MCP23018-E/SO vs MCP23017-E/SS |
MCP23018-E/MJ | Microchip Technology Inc | $1.3874 | 16 I/O, PIA-GENERAL PURPOSE, PQCC24, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN- 24 | MCP23018-E/SO vs MCP23018-E/MJ |
MCP23S17T-E/SS | Microchip Technology Inc | $1.3884 | 16 I/O, PIA-GENERAL PURPOSE, PDSO28, 5.30 MM, PLASTIC, SSOP-28 | MCP23018-E/SO vs MCP23S17T-E/SS |
MCP23017T-E/SO | Microchip Technology Inc | $1.4946 | 16 I/O, PIA-GENERAL PURPOSE, PDSO28, 7.50 MM, PLASTIC, SOIC-28 | MCP23018-E/SO vs MCP23017T-E/SO |
MCP23017-E/SP | Microchip Technology Inc | $1.3388 | 16 I/O, PIA-GENERAL PURPOSE, PDIP28, 0.300 INCH, SKINNY, PLASITC, DIP-28 | MCP23018-E/SO vs MCP23017-E/SP |
MCP23S18-E/SO | Microchip Technology Inc | $1.3983 | 16 I/O, PIA-GENERAL PURPOSE, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | MCP23018-E/SO vs MCP23S18-E/SO |
MCP23S17T-E/SSVAO | Microchip Technology Inc | Check for Price | Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO28 | MCP23018-E/SO vs MCP23S17T-E/SSVAO |
MCP23S17T-E/SO | Microchip Technology Inc | $1.1837 | 16 I/O, PIA-GENERAL PURPOSE, PDSO28, 7.50 MM, PLASTIC, SOIC-28 | MCP23018-E/SO vs MCP23S17T-E/SO |
MCP23S17-E/SO | Microchip Technology Inc | $1.1300 | 16 I/O, PIA-GENERAL PURPOSE, PDSO28, 7.50 MM, PLASTIC, SOIC-28 | MCP23018-E/SO vs MCP23S17-E/SO |
MCP23017-E/SO | Microchip Technology Inc | $1.2957 | 16 I/O, PIA-GENERAL PURPOSE, PDSO28, 7.50 MM, PLASTIC, SOIC-28 | MCP23018-E/SO vs MCP23017-E/SO |