Datasheets
MCP2221AT-I/ST by: Microchip Technology Inc

SPECIALTY MICROPROCESSOR CIRCUIT

Part Details for MCP2221AT-I/ST by Microchip Technology Inc

Overview of MCP2221AT-I/ST by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Computing and Data Storage

Price & Stock for MCP2221AT-I/ST

Part # Distributor Description Stock Price Buy
DISTI # 78AH1816
Newark Usb-I2C/Uart Converter, -40 To 85Deg C Rohs Compliant: Yes |Microchip MCP2221AT-I/ST Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 4441
  • 1 $2.9100
  • 10 $2.6700
  • 25 $2.4200
  • 50 $2.3200
  • 100 $2.2500
$2.2500 / $2.9100 Buy Now
DISTI # 98Y8961
Newark Usb 2.0 To I2C/Uart Protocol Converter With Gpio 14 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip MCP2221AT-I/ST Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $2.2000
$2.2000 Buy Now
DISTI # MCP2221AT-I/STCT-ND
DigiKey IC USB TO I2C/UART 14TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 18261
In Stock
  • 1 $2.8000
  • 25 $2.3300
  • 100 $2.1300
  • 2,500 $2.1300
$2.1300 / $2.8000 Buy Now
DISTI # MCP2221AT-I/ST
Avnet Americas UART Single 64Byte FIFO 3.3V/5V 14-Pin TSSOP T/R - Tape and Reel (Alt: MCP2221AT-I/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel 0
  • 1 $2.8000
  • 25 $2.3300
  • 100 $2.1300
$2.1300 / $2.8000 Buy Now
DISTI # 579-MCP2221AT-I/ST
Mouser Electronics USB Interface IC USB 2.0 to I2C Converter with GPIO RoHS: Compliant 1806
  • 1 $2.8000
  • 25 $2.3300
  • 100 $2.1300
$2.1300 / $2.8000 Buy Now
DISTI # V72:2272_14761567
Arrow Electronics USB 2.0 to I2C/UART Protocol Converter with GPIO I2C/UART Interface 3.3V/5V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2343 Container: Cut Strips Americas - 2475
  • 1 $2.6340
  • 10 $2.6130
  • 25 $2.5550
  • 100 $2.4960
  • 250 $2.4380
  • 500 $2.3790
  • 1,000 $2.3210
$2.3210 / $2.6340 Buy Now
DISTI # MCP2221AT-I/ST
Microchip Technology Inc USB 2.0-to-I2C/UART/SMBus Protocol Converter with GPIO (Master Mode), Projected EOL: 2044-04-05 RoHS: Compliant pbFree: Yes 2241

Alternates Available
  • 1 $2.8000
  • 25 $2.3300
  • 100 $2.1300
  • 1,000 $2.0500
  • 5,000 $2.0400
$2.0400 / $2.8000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 0
  • 2,500 $2.1900
$2.1900 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 0
  • 2,500 $2.1900
$2.1900 Buy Now
Onlinecomponents.com USB 2.0 to I2C/UART Protocol Converter w/GPIO I2C/UART Interface - 3.3V/5V - 14-Pin TSSOP - Tape&Reel 1945 In Stock
  • 100 $2.1100
  • 250 $2.0800
  • 500 $2.0700
  • 1,000 $2.0600
  • 2,500 $2.0500
  • 5,000 $2.0400
  • 7,500 $2.0300
  • 10,000 $2.0200
$2.0200 / $2.1100 Buy Now
DISTI # 74090833
Verical USB 2.0 to I2C/UART Protocol Converter with GPIO I2C/UART Interface 3.3V/5V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2343 Americas - 2475
  • 3 $2.6340
  • 10 $2.6130
  • 25 $2.5550
  • 100 $2.4960
  • 250 $2.4380
  • 500 $2.3790
  • 1,000 $2.3210
$2.3210 / $2.6340 Buy Now
DISTI # 68781656
Verical USB 2.0 to I2C/UART Protocol Converter with GPIO I2C/UART Interface 3.3V/5V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2313 Americas - 1900
  • 100 $2.7763
$2.7763 Buy Now
DISTI # MCP2221AT-I/ST
Avnet Americas UART Single 64Byte FIFO 3.3V/5V 14-Pin TSSOP T/R - Tape and Reel (Alt: MCP2221AT-I/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel 0
  • 1 $2.8000
  • 25 $2.3300
  • 100 $2.1300
$2.1300 / $2.8000 Buy Now
DISTI # MCP2221AT-I/ST
TME IC: USB controller, I2C,UART, 3÷5.5VDC, TSSOP14 Min Qty: 2500 0
  • 2,500 $2.2500
$2.2500 RFQ
Ameya Holding Limited IC USB TO I2C/UART 14TSSOP 2241
RFQ
NAC USB 2.0 to I2C/UART Protocol Converter with GPIO - Package: 14 TSSOP 4.4mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 0
  • 1 $2.7800
  • 100 $2.5100
  • 500 $2.3200
  • 1,000 $2.2600
$2.2600 / $2.7800 Buy Now
DISTI # MCP2221AT-I/ST
Avnet Silica UART Single 64Byte FIFO 3.3V/5V 14-Pin TSSOP T/R (Alt: MCP2221AT-I/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MCP2221AT-I/ST
EBV Elektronik UART Single 64Byte FIFO 3.3V/5V 14-Pin TSSOP T/R (Alt: MCP2221AT-I/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days EBV - 0
Buy Now
LCSC TSSOP-14 USB Converters ROHS 10
  • 1 $2.9155
  • 10 $2.8409
  • 30 $2.7917
  • 100 $2.7424
$2.7424 / $2.9155 Buy Now
Master Electronics USB 2.0 to I2C/UART Protocol Converter w/GPIO I2C/UART Interface - 3.3V/5V - 14-Pin TSSOP - Tape&Reel 1945 In Stock
  • 100 $2.1100
  • 250 $2.0800
  • 500 $2.0700
  • 1,000 $2.0600
  • 2,500 $2.0500
  • 5,000 $2.0400
  • 7,500 $2.0300
  • 10,000 $2.0200
$2.0200 / $2.1100 Buy Now
Win Source Electronics IC USB TO I2C/UART 14TSSOP 41460
  • 8 $7.0660
  • 18 $5.7980
  • 27 $5.6160
  • 37 $5.4350
  • 48 $5.2540
  • 64 $4.7110
$4.7110 / $7.0660 Buy Now

Part Details for MCP2221AT-I/ST

MCP2221AT-I/ST CAD Models

MCP2221AT-I/ST Part Data Attributes:

MCP2221AT-I/ST Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP2221AT-I/ST Microchip Technology Inc SPECIALTY MICROPROCESSOR CIRCUIT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description TSSOP-14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 9 Weeks
Date Of Intro 2016-06-15
Samacsys Manufacturer Microchip
Bus Compatibility I2C; SMBUS; UART; USB
Clock Frequency-Max 12 MHz
Data Transfer Rate-Max 1.5 MBps
JESD-30 Code R-PDSO-G14
JESD-609 Code e3
Length 5 mm
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max 1.2 mm
Supply Current-Max 15 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS

Alternate Parts for MCP2221AT-I/ST

This table gives cross-reference parts and alternative options found for MCP2221AT-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2221AT-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCP2221A-I/ST SPECIALTY MICROPROCESSOR CIRCUIT Microchip Technology Inc MCP2221AT-I/ST vs MCP2221A-I/ST
Part Number Description Manufacturer Compare
MCP2221A-I/ST SPECIALTY MICROPROCESSOR CIRCUIT Microchip Technology Inc MCP2221AT-I/ST vs MCP2221A-I/ST

MCP2221AT-I/ST Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP2221AT-I/ST by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP2221AT-I/ST by Microchip Technology Inc

  • Please alert me when MCP2221AT-I/ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP2221AT-I/ST alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP2221AT-I/ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP2221AT-I/ST alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP2221AT-I/ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP2221AT-I/ST by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: